Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.47K OHM 1/8W 0.1% 0805 - TNPW08051K47BEEA

Digi-Key Part Number TNPW08051K47BEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW08051K47BEEA
DescriptionRES 1.47K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW08051K47BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.47K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW08051K47BEEA
TNPW08051K47BEEA

TNPW08051K47BEEA Specification Sheet

Image of RES 1.47K OHM 1/8W 0.1% 0805 - TNPW08051K47BEEA

RES 1.47K OHM 1/8W 0.1% 0805 - TNPW08051K47BEEA (TNPW08051K47BEEA-ND)

Related parts:
RES 0.125W 47K OHM 1% AXIAL - RN 1/8 T1 47K 1% R
 Order 'res 0.125w 47k ohm 1% axial - RN 1/8 T1 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T147K1%R-ND.
RES 0.125W 4.7K OHM 1% AXIAL - RN 1/8 T2 4.7K 1% R
 Order 'res 0.125w 4.7k ohm 1% axial - RN 1/8 T2 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T24.7K1%R-ND.
RES CARBON 4.7K OHM 1/2W 5% - PCFM 1/2 4.7K 5% P
 Order 'res carbon 4.7k ohm 1/2w 5% - PCFM 1/2 4.7K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/24.7K5%P-ND.
RES 4.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 4.7K 1% R
 Order 'res 4.7k ohm 1/8w 1% 0805 smd - RMCF 1/10 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.7K1%R-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RMCF 1/10 4.7K 5% G
 Order 'res 4.7k ohm 1/8w 5% 0805 smd - RMCF 1/10 4.7K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.7K5%G-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RMCF 1/10 4.7K 5% R
 Order 'res 4.7k ohm 1/8w 5% 0805 smd - RMCF 1/10 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.7K5%R-ND.
RES 47K OHM 1/8W 1% 0805 SMD - RMCF 1/10 47K 1% R
 Order 'res 47k ohm 1/8w 1% 0805 smd - RMCF 1/10 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1047K1%R-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RMCF 1/10 47K 5% G
 Order 'res 47k ohm 1/8w 5% 0805 smd - RMCF 1/10 47K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1047K5%G-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RMCF 1/10 47K 5% R
 Order 'res 47k ohm 1/8w 5% 0805 smd - RMCF 1/10 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1047K5%R-ND.
RES TF 0.125W 4.7K OHM 1% 0805 - RMC 1/10 4.7K 1% R
 Order 'res tf 0.125w 4.7k ohm 1% 0805 - RMC 1/10 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.7K1%R-ND.
RES TF 0.125W 47K OHM 1% 0805 - RMC 1/10 47K 1% R
 Order 'res tf 0.125w 47k ohm 1% 0805 - RMC 1/10 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1047K1%R-ND.
RES 4.7K OHM 1/8W 5% CARBON FILM - CF 1/8 4.7K 5% R
 Order 'res 4.7k ohm 1/8w 5% carbon film - CF 1/8 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/84.7K5%R-ND.
RES 4.7K OHM 1/8W 5% CARBON FILM - CF 1/8 4.7K 5% T
 Order 'res 4.7k ohm 1/8w 5% carbon film - CF 1/8 4.7K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/84.7K5%T-ND.
RES 47K OHM 1/8W 5% CARBON FILM - CF 1/8 47K 5% R
 Order 'res 47k ohm 1/8w 5% carbon film - CF 1/8 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/847K5%R-ND.
RES 47K OHM 1/8W 5% CARBON FILM - CF 1/8 47K 5% T
 Order 'res 47k ohm 1/8w 5% carbon film - CF 1/8 47K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/847K5%T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.47K OHM 1/8W .5% SMD 1206 - RT1206DRE071K47L Next: RES 1.47K OHM 1/8W 0.1% 0805 - TNPW08051K47BEEN