RES 1.43K OHM 1/8W 0.1% 0805 - TNPW08051K43BEEN
| Digi-Key Part Number | TNPW08051K43BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW08051K43BEEN | |||
| Description | RES 1.43K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW08051K43BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.43K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW08051K43BEEN TNPW08051K43BEEN |
TNPW08051K43BEEN Specification Sheet
RES 1.43K OHM 1/8W 0.1% 0805 - TNPW08051K43BEEN (TNPW08051K43BEEN-ND)
Related parts:RES 4.3K OHM 1/8W 1% 0805 SMD - RMCF 1/10 4.3K 1% R
Order 'res 4.3k ohm 1/8w 1% 0805 smd - RMCF 1/10 4.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.3K1%R-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RMCF 1/10 4.3K 5% R
Order 'res 4.3k ohm 1/8w 5% 0805 smd - RMCF 1/10 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.3K5%R-ND.
RES 43K OHM 1/8W 5% 0805 SMD - RMCF 1/10 43K 5% R
Order 'res 43k ohm 1/8w 5% 0805 smd - RMCF 1/10 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1043K5%R-ND.
RES TF 0.125W 4.3K OHM 1% 0805 - RMC 1/10 4.3K 1% R
Order 'res tf 0.125w 4.3k ohm 1% 0805 - RMC 1/10 4.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.3K1%R-ND.
RES TF 0.125W 43K OHM 1% 0805 - RMC 1/10 43K 1% R
Order 'res tf 0.125w 43k ohm 1% 0805 - RMC 1/10 43K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1043K1%R-ND.
RES 4.3K OHM 1/8W 5% CARBON FILM - CF 1/8 4.3K 5% R
Order 'res 4.3k ohm 1/8w 5% carbon film - CF 1/8 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/84.3K5%R-ND.
RES 43K OHM 1/8W 5% CARBON FILM - CF 1/8 43K 5% R
Order 'res 43k ohm 1/8w 5% carbon film - CF 1/8 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/843K5%R-ND.
RES 4.3K OHM 1/8W 5% 1206 SMD - RMCF 1/8 4.3K 5% R
Order 'res 4.3k ohm 1/8w 5% 1206 smd - RMCF 1/8 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/84.3K5%R-ND.
RES 43K OHM 1/8W 5% 1206 SMD - RMCF 1/8 43K 5% R
Order 'res 43k ohm 1/8w 5% 1206 smd - RMCF 1/8 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/843K5%R-ND.
RES 4.3K OHM METL FILM .40W 1% T - 5043ED4K300F12AF5
Order 'res 4.3k ohm metl film .40w 1% t - 5043ED4K300F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED4K300F12AF5-ND.
RES MF 0.250W 4.3K OHM 1% AXIAL - RNM 1/4 T1 4.3K 1% T
Order 'res mf 0.250w 4.3k ohm 1% axial - RNM 1/4 T1 4.3K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T14.3K1%T-ND.
RES MF 0.250W 43K OHM 1% AXIAL - RNM 1/4 T1 43K 1% T
Order 'res mf 0.250w 43k ohm 1% axial - RNM 1/4 T1 43K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T143K1%T-ND.
RES METAL OX 2W 43K OHM 1% AXL - RSM 2 43K 1% A
Order 'res metal ox 2w 43k ohm 1% axl - RSM 2 43K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM243K1%A-ND.
RES 0.125W 4.3K OHM 2% AXIAL - RN 1/8 T1 4.3K 2% R
Order 'res 0.125w 4.3k ohm 2% axial - RN 1/8 T1 4.3K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T14.3K2%R-ND.
RES 0.125W 4.3K OHM 5% AXIAL - RN 1/8 T1 4.3K 5% R
Order 'res 0.125w 4.3k ohm 5% axial - RN 1/8 T1 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T14.3K5%R-ND.
Send this link via E-Mail
Help With This Screen