Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.43K OHM 1/8W 0.1% 0805 - TNPW08051K43BEEA

Digi-Key Part Number TNPW08051K43BEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW08051K43BEEA
DescriptionRES 1.43K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW08051K43BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.43K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW08051K43BEEA
TNPW08051K43BEEA

TNPW08051K43BEEA Specification Sheet

Image of RES 1.43K OHM 1/8W 0.1% 0805 - TNPW08051K43BEEA

RES 1.43K OHM 1/8W 0.1% 0805 - TNPW08051K43BEEA (TNPW08051K43BEEA-ND)

Related parts:
RES 4.3K OHM 1/8W 1% 0805 SMD - RMCF 1/10 4.3K 1% R
 Order 'res 4.3k ohm 1/8w 1% 0805 smd - RMCF 1/10 4.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.3K1%R-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RMCF 1/10 4.3K 5% R
 Order 'res 4.3k ohm 1/8w 5% 0805 smd - RMCF 1/10 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/104.3K5%R-ND.
RES 43K OHM 1/8W 5% 0805 SMD - RMCF 1/10 43K 5% R
 Order 'res 43k ohm 1/8w 5% 0805 smd - RMCF 1/10 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1043K5%R-ND.
RES TF 0.125W 4.3K OHM 1% 0805 - RMC 1/10 4.3K 1% R
 Order 'res tf 0.125w 4.3k ohm 1% 0805 - RMC 1/10 4.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.3K1%R-ND.
RES TF 0.125W 43K OHM 1% 0805 - RMC 1/10 43K 1% R
 Order 'res tf 0.125w 43k ohm 1% 0805 - RMC 1/10 43K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1043K1%R-ND.
RES 4.3K OHM 1/8W 5% CARBON FILM - CF 1/8 4.3K 5% R
 Order 'res 4.3k ohm 1/8w 5% carbon film - CF 1/8 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/84.3K5%R-ND.
RES 43K OHM 1/8W 5% CARBON FILM - CF 1/8 43K 5% R
 Order 'res 43k ohm 1/8w 5% carbon film - CF 1/8 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/843K5%R-ND.
RES 4.3K OHM 1/8W 5% 1206 SMD - RMCF 1/8 4.3K 5% R
 Order 'res 4.3k ohm 1/8w 5% 1206 smd - RMCF 1/8 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/84.3K5%R-ND.
RES 43K OHM 1/8W 5% 1206 SMD - RMCF 1/8 43K 5% R
 Order 'res 43k ohm 1/8w 5% 1206 smd - RMCF 1/8 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/843K5%R-ND.
RES 4.3K OHM METL FILM .40W 1% T - 5043ED4K300F12AF5
 Order 'res 4.3k ohm metl film .40w 1% t - 5043ED4K300F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED4K300F12AF5-ND.
RES MF 0.250W 4.3K OHM 1% AXIAL - RNM 1/4 T1 4.3K 1% T
 Order 'res mf 0.250w 4.3k ohm 1% axial - RNM 1/4 T1 4.3K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T14.3K1%T-ND.
RES MF 0.250W 43K OHM 1% AXIAL - RNM 1/4 T1 43K 1% T
 Order 'res mf 0.250w 43k ohm 1% axial - RNM 1/4 T1 43K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T143K1%T-ND.
RES METAL OX 2W 43K OHM 1% AXL - RSM 2 43K 1% A
 Order 'res metal ox 2w 43k ohm 1% axl - RSM 2 43K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM243K1%A-ND.
RES 0.125W 4.3K OHM 2% AXIAL - RN 1/8 T1 4.3K 2% R
 Order 'res 0.125w 4.3k ohm 2% axial - RN 1/8 T1 4.3K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T14.3K2%R-ND.
RES 0.125W 4.3K OHM 5% AXIAL - RN 1/8 T1 4.3K 5% R
 Order 'res 0.125w 4.3k ohm 5% axial - RN 1/8 T1 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T14.3K5%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.43K OHM 1/8W .5% SMD 1206 - RT1206DRE071K43L Next: RES 1.43K OHM 1/8W 0.1% 0805 - TNPW08051K43BEEN