Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.30K OHM 1/8W 0.1% 0805 - TNPW08051K30BETA

Digi-Key Part Number TNPW08051K30BETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW08051K30BETA
DescriptionRES 1.30K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW08051K30BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.30K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW08051K30BETA
TNPW08051K30BETA

TNPW08051K30BETA Specification Sheet

Image of RES 1.30K OHM 1/8W 0.1% 0805 - TNPW08051K30BETA

RES 1.30K OHM 1/8W 0.1% 0805 - TNPW08051K30BETA (TNPW08051K30BETA-ND)

Related parts:
RES 0.125W 30K OHM 1% AXIAL - RN 1/8 T1 30K 1% T
 Order 'res 0.125w 30k ohm 1% axial - RN 1/8 T1 30K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T130K1%T-ND.
RES 30K OHM 1/8W 1% 0805 SMD - RMCF 1/10 30K 1% R
 Order 'res 30k ohm 1/8w 1% 0805 smd - RMCF 1/10 30K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1030K1%R-ND.
RES 30K OHM 1/8W 5% 0805 SMD - RMCF 1/10 30K 5% R
 Order 'res 30k ohm 1/8w 5% 0805 smd - RMCF 1/10 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1030K5%R-ND.
RES TF 0.125W 30K OHM 1% 0805 - RMC 1/10 30K 1% R
 Order 'res tf 0.125w 30k ohm 1% 0805 - RMC 1/10 30K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1030K1%R-ND.
RES 30K OHM 1/8W 5% CARBON FILM - CF 1/8 30K 5% R
 Order 'res 30k ohm 1/8w 5% carbon film - CF 1/8 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/830K5%R-ND.
RES 30K OHM 1/8W 5% 1206 SMD - RMCF 1/8 30K 5% G
 Order 'res 30k ohm 1/8w 5% 1206 smd - RMCF 1/8 30K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/830K5%G-ND.
RES 30K OHM 1/8W 5% 1206 SMD - RMCF 1/8 30K 5% R
 Order 'res 30k ohm 1/8w 5% 1206 smd - RMCF 1/8 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/830K5%R-ND.
RES 3.0K OHM METL FILM .40W 1% T - 5043ED3K000F12AF5
 Order 'res 3.0k ohm metl film .40w 1% t - 5043ED3K000F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED3K000F12AF5-ND.
RES MF 0.250W 30K OHM 1% AXIAL - RNF 1/4 T1 30K 1% R
 Order 'res mf 0.250w 30k ohm 1% axial - RNF 1/4 T1 30K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T130K1%R-ND.
RES MF 0.250W 30K OHM 1% AXIAL - RNM 1/4 T1 30K 1% R
 Order 'res mf 0.250w 30k ohm 1% axial - RNM 1/4 T1 30K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T130K1%R-ND.
RES MF 0.250W 30K OHM 1% AXIAL - RNM 1/4 T1 30K 1% T
 Order 'res mf 0.250w 30k ohm 1% axial - RNM 1/4 T1 30K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T130K1%T-ND.
RES WW 4W 30K OHM 1% AXIAL - WW 4 30K 1% B
 Order 'res ww 4w 30k ohm 1% axial - WW 4 30K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW430K1%B-ND.
RES 0.125W 30K OHM 5% AXIAL - RN 1/8 T1 30K 5% R
 Order 'res 0.125w 30k ohm 5% axial - RN 1/8 T1 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T130K5%R-ND.
RES 0.125W 15K OHM 1% 0805 - RNC 20 T9 15K 1% R
 Order 'res 0.125w 15k ohm 1% 0805 - RNC 20 T9 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T915K1%R-ND.
RES 0.125W 100 OHM 1% 0805 - RNCF 20 T9 100 1% R
 Order 'res 0.125w 100 ohm 1% 0805 - RNCF 20 T9 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91001%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.30K OHM 1/8W 0.1% 0805 - TNPW08051K30BEEN Next: RES 1.30K OHM 1/8W 1% 0805 SMD - 9C08052A1301FKHFT