RES 1.27K OHM 1/8W 0.1% 0805 - TNPW08051K27BEEN
| Digi-Key Part Number | TNPW08051K27BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW08051K27BEEN | |||
| Description | RES 1.27K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW08051K27BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.27K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW08051K27BEEN TNPW08051K27BEEN |
TNPW08051K27BEEN Specification Sheet
RES 1.27K OHM 1/8W 0.1% 0805 - TNPW08051K27BEEN (TNPW08051K27BEEN-ND)
Related parts:RES 0.125W 2.7K OHM 1% AXIAL - RN 1/8 T1 2.7K 1% R
Order 'res 0.125w 2.7k ohm 1% axial - RN 1/8 T1 2.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12.7K1%R-ND.
RES 0.125W 27K OHM 1% AXIAL - RN 1/8 T1 27K 1% R
Order 'res 0.125w 27k ohm 1% axial - RN 1/8 T1 27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T127K1%R-ND.
RES 2.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.7K 1% R
Order 'res 2.7k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.7K1%R-ND.
RES 2.7K OHM 1/8W 5% 0805 SMD - RMCF 1/10 2.7K 5% R
Order 'res 2.7k ohm 1/8w 5% 0805 smd - RMCF 1/10 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.7K5%R-ND.
RES 27K OHM 1/8W 1% 0805 SMD - RMCF 1/10 27K 1% R
Order 'res 27k ohm 1/8w 1% 0805 smd - RMCF 1/10 27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1027K1%R-ND.
RES 27K OHM 1/8W 5% 0805 SMD - RMCF 1/10 27K 5% R
Order 'res 27k ohm 1/8w 5% 0805 smd - RMCF 1/10 27K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1027K5%R-ND.
RES TF 0.125W 2.7K OHM 1% 0805 - RMC 1/10 2.7K 1% R
Order 'res tf 0.125w 2.7k ohm 1% 0805 - RMC 1/10 2.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/102.7K1%R-ND.
RES TF 0.125W 27K OHM 1% 0805 - RMC 1/10 27K 1% R
Order 'res tf 0.125w 27k ohm 1% 0805 - RMC 1/10 27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1027K1%R-ND.
RES 2.7K OHM 1/8W 5% CARBON FILM - CF 1/8 2.7K 5% R
Order 'res 2.7k ohm 1/8w 5% carbon film - CF 1/8 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/82.7K5%R-ND.
RES 2.7K OHM 1/8W 5% CARBON FILM - CF 1/8 2.7K 5% T
Order 'res 2.7k ohm 1/8w 5% carbon film - CF 1/8 2.7K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/82.7K5%T-ND.
RES 27K OHM 1/8W 5% CARBON FILM - CF 1/8 27K 5% R
Order 'res 27k ohm 1/8w 5% carbon film - CF 1/8 27K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/827K5%R-ND.
RES 27K OHM 1/8W 5% CARBON FILM - CF 1/8 27K 5% T
Order 'res 27k ohm 1/8w 5% carbon film - CF 1/8 27K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/827K5%T-ND.
RES 2.7K OHM METL FILM .40W 1% T - 5043ED2K700F12AF5
Order 'res 2.7k ohm metl film .40w 1% t - 5043ED2K700F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED2K700F12AF5-ND.
RES NET ISOLATED 2.7K OHM 16-DIP - 4116R-1-272LF
Order 'res net isolated 2.7k ohm 16-dip - 4116R-1-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-272LF-ND.
RES NET ISOLATED 2.7K OHM 16-DIP - 4116R-1-272
Order 'res net isolated 2.7k ohm 16-dip - 4116R-1-272' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-272-ND.
Send this link via E-Mail
Help With This Screen