Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.27K OHM 1/8W 0.1% 0805 - TNPW08051K27BEEA

Digi-Key Part Number TNP1.27KABTR-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
.36000
.30400
.26600
.24000
.21600
Extended Price
1800.00
3040.00
6650.00
12000.00
21600.00
Manufacturer Part NumberTNPW08051K27BEEA
DescriptionRES 1.27K OHM 1/8W 0.1% 0805
Quantity Available 10000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW08051K27BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.27K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW08051K27BEEA
TNPW08051K27BEEA
TNP1 27KABTR ND
TNP127KABTRND
TNP1.27KABTR

TNPW08051K27BEEA Specification Sheet

Image of RES 1.27K OHM 1/8W 0.1% 0805 - TNPW08051K27BEEA

RES 1.27K OHM 1/8W 0.1% 0805 - TNPW08051K27BEEA (TNP1.27KABTR-ND)

Related parts:
RES 0.125W 2.7K OHM 5% AXIAL - RN 1/8 T1 2.7K 5% R
 Order 'res 0.125w 2.7k ohm 5% axial - RN 1/8 T1 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12.7K5%R-ND.
RES 0.125W 27K OHM 5% AXIAL - RN 1/8 T1 27K 5% R
 Order 'res 0.125w 27k ohm 5% axial - RN 1/8 T1 27K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T127K5%R-ND.
RES 2.7K OHM METL FILM .40W 1% T - 5043ED2K700F12AF5
 Order 'res 2.7k ohm metl film .40w 1% t - 5043ED2K700F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED2K700F12AF5-ND.
RES NET ISOLATED 2.7K OHM 16-DIP - 4116R-1-272LF
 Order 'res net isolated 2.7k ohm 16-dip - 4116R-1-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-272LF-ND.
RES NET ISOLATED 2.7K OHM 16-DIP - 4116R-1-272
 Order 'res net isolated 2.7k ohm 16-dip - 4116R-1-272' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-272-ND.
RES NET ISOLATED 27K OHM 16-DIP - 4116R-1-273LF
 Order 'res net isolated 27k ohm 16-dip - 4116R-1-273LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-273LF-ND.
RES NET ISOLATED 27K OHM 16-DIP - 4116R-1-273
 Order 'res net isolated 27k ohm 16-dip - 4116R-1-273' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-273-ND.
RES MF 0.125W 2.7K OHM 5% AXIAL - RNF 1/8 T1 2.7K 5% R
 Order 'res mf 0.125w 2.7k ohm 5% axial - RNF 1/8 T1 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T12.7K5%R-ND.
RES MF 0.125W 27K OHM 5% AXIAL - RNF 1/8 T1 27K 5% R
 Order 'res mf 0.125w 27k ohm 5% axial - RNF 1/8 T1 27K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T127K5%R-ND.
RES MF 0.250W 2.7K OHM 5% AXIAL - RNM 1/4 T1 2.7K 5% R
 Order 'res mf 0.250w 2.7k ohm 5% axial - RNM 1/4 T1 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T12.7K5%R-ND.
RES MO 1.000W 2.7K OHM 2% AXIAL - RS 1 2.7K 2% A
 Order 'res mo 1.000w 2.7k ohm 2% axial - RS 1 2.7K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.7K2%A-ND.
RES MO 1.000W 2.7K OHM 5% AXIAL - RS 1 2.7K 5% A
 Order 'res mo 1.000w 2.7k ohm 5% axial - RS 1 2.7K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.7K5%A-ND.
RES MO 1.000W 2.7K OHM 5% AXIAL - RS 1 2.7K 5% R
 Order 'res mo 1.000w 2.7k ohm 5% axial - RS 1 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS12.7K5%R-ND.
RES MO 1.000W 27K OHM 2% AXIAL - RS 1 27K 2% A
 Order 'res mo 1.000w 27k ohm 2% axial - RS 1 27K 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS127K2%A-ND.
RES MO 1.000W 27K OHM 5% AXIAL - RS 1 27K 5% A
 Order 'res mo 1.000w 27k ohm 5% axial - RS 1 27K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS127K5%A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.27K OHM 1/8W .5% SMD 1206 - RT1206DRE071K27L Next: RES 1.27K OHM 1/8W 0.1% 0805 - TNPW08051K27BEEA