Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.21K OHM 1/8W 0.1% 0805 - TNPW08051K21BEEN - Resistors

Digi-Key Part Number TNPW08051K21BEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW08051K21BEEN
DescriptionRES 1.21K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW08051K21BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.21K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW08051K21BEEN
TNPW08051K21BEEN

TNPW08051K21BEEN Specification Sheet

Image of RES 1.21K OHM 1/8W 0.1% 0805 - TNPW08051K21BEEN

RES 1.21K OHM 1/8W 0.1% 0805 - TNPW08051K21BEEN (TNPW08051K21BEEN-ND) - Resistors

Related parts Resistors:
RES 0.125W 2.1K OHM 1% AXIAL - RN 1/8 T1 2.1K 1% R
 Order 'res 0.125w 2.1k ohm 1% axial - RN 1/8 T1 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12.1K1%R-ND.
RES 0.125W 21K OHM 1% AXIAL - RN 1/8 T1 21K 1% R
 Order 'res 0.125w 21k ohm 1% axial - RN 1/8 T1 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T121K1%R-ND.
RES TF 2.1K OHM 1% 50PPM 1206 - RGC 1/8 T2 2.1K 1% R
 Order 'res tf 2.1k ohm 1% 50ppm 1206 - RGC 1/8 T2 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T22.1K1%R-ND.
RES 2.1K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.1K 1% R
 Order 'res 2.1k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.1K1%RTR-ND.
RES 21K OHM 1/8W 1% 0805 SMD - RMCF 1/10 21K 1% R
 Order 'res 21k ohm 1/8w 1% 0805 smd - RMCF 1/10 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1021K1%R-ND.
RES 2.1K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.1K 1% R
 Order 'res 2.1k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/102.1K1%RCT-ND.
RES 2.1K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.1K 1% R
 Order 'res 2.1k ohm 1/8w 1% 0805 smd - RMCF 1/10 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/102.1K1%RDKR-ND.
RES TF 0.125W 2.1K OHM 1% 0805 - RMC 1/10 2.1K 1% G
 Order 'res tf 0.125w 2.1k ohm 1% 0805 - RMC 1/10 2.1K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/102.1K1%G-ND.
RES TF 0.125W 2.1K OHM 1% 0805 - RMC 1/10 2.1K 1% R
 Order 'res tf 0.125w 2.1k ohm 1% 0805 - RMC 1/10 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/102.1K1%R-ND.
RES TF 0.125W 21K OHM 1% 0805 - RMC 1/10 21K 1% G
 Order 'res tf 0.125w 21k ohm 1% 0805 - RMC 1/10 21K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1021K1%G-ND.
RES TF 0.125W 21K OHM 1% 0805 - RMC 1/10 21K 1% R
 Order 'res tf 0.125w 21k ohm 1% 0805 - RMC 1/10 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1021K1%R-ND.
RES MF 0.250W 21K OHM 1% AXIAL - RNF 1/4 T2 21K 1% R
 Order 'res mf 0.250w 21k ohm 1% axial - RNF 1/4 T2 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T221K1%R-ND.
RES MF 0.125W 21K OHM 1% AXIAL - RNF 1/8 T1 21K 1% R
 Order 'res mf 0.125w 21k ohm 1% axial - RNF 1/8 T1 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/8T121K1%R-ND.
RES MF 0.500W 2.1K OHM 1% AXIAL - RNM 1/2 T1 2.1K 1% R
 Order 'res mf 0.500w 2.1k ohm 1% axial - RNM 1/2 T1 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T12.1K1%R-ND.
RES MF 0.500W 21K OHM 1% AXIAL - RNM 1/2 T2 21K 1% R
 Order 'res mf 0.500w 21k ohm 1% axial - RNM 1/2 T2 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/2T221K1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.21K OHM 1/8W 0.1% 0805 - TNPW08051K21BEEA Next: RES 1.21K OHM 1/8W 0.1% 0805 - TNPW08051K21BETA