Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.20K OHM 1/8W 0.1% 0805 - TNPW08051K20BEEN

Digi-Key Part Number TNPW08051K20BEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW08051K20BEEN
DescriptionRES 1.20K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW08051K20BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.20K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW08051K20BEEN
TNPW08051K20BEEN

TNPW08051K20BEEN Specification Sheet

Image of RES 1.20K OHM 1/8W 0.1% 0805 - TNPW08051K20BEEN

RES 1.20K OHM 1/8W 0.1% 0805 - TNPW08051K20BEEN (TNPW08051K20BEEN-ND)

Related parts:
RES 0.125W 20K OHM .1% 0805 - RNCS 20 T9 20K 0.1% I
 Order 'res 0.125w 20k ohm .1% 0805 - RNCS 20 T9 20K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T920K0.1%ICT-ND.
RES 0.125W 20K OHM .1% 0805 - RNCS 20 T9 20K 0.1% I
 Order 'res 0.125w 20k ohm .1% 0805 - RNCS 20 T9 20K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T920K0.1%IDKR-ND.
RES 0.125W 20K OHM .1% 0805 - RNCS 20 T9 20K 0.1% I
 Order 'res 0.125w 20k ohm .1% 0805 - RNCS 20 T9 20K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T920K0.1%ITR-ND.
RES 0.125W 20K OHM 1% AXIAL - RN 1/8 T1 20K 1% R
 Order 'res 0.125w 20k ohm 1% axial - RN 1/8 T1 20K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T120K1%R-ND.
RES 0.125W 20K OHM 1% AXIAL - RN 1/8 T1 20K 1% T
 Order 'res 0.125w 20k ohm 1% axial - RN 1/8 T1 20K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T120K1%T-ND.
RES 0.125W 20K OHM 1% AXIAL - RN 1/8 T2 20K 1% R
 Order 'res 0.125w 20k ohm 1% axial - RN 1/8 T2 20K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T220K1%R-ND.
RES 0.125W 20K OHM 1% AXIAL - RN 1/8 T9 20K 1% R
 Order 'res 0.125w 20k ohm 1% axial - RN 1/8 T9 20K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T920K1%R-ND.
RES TF 20K OHM 1% 100PPM 0402 - RGC 1/16S T1 20K 1% R
 Order 'res tf 20k ohm 1% 100ppm 0402 - RGC 1/16S T1 20K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16ST120K1%R-ND.
RES 20K OHM 1/8W 1% 0805 SMD - RMCF 1/10 20K 1% R
 Order 'res 20k ohm 1/8w 1% 0805 smd - RMCF 1/10 20K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1020K1%R-ND.
RES 20K OHM 1/8W 5% 0805 SMD - RMCF 1/10 20K 5% R
 Order 'res 20k ohm 1/8w 5% 0805 smd - RMCF 1/10 20K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1020K5%R-ND.
RES TF 0.125W 20K OHM 1% 0805 - RMC 1/10 20K 1% G
 Order 'res tf 0.125w 20k ohm 1% 0805 - RMC 1/10 20K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1020K1%G-ND.
RES TF 0.125W 20K OHM 1% 0805 - RMC 1/10 20K 1% R
 Order 'res tf 0.125w 20k ohm 1% 0805 - RMC 1/10 20K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1020K1%R-ND.
RES 20K OHM 1/8W 5% CARBON FILM - CF 1/8 20K 5% R
 Order 'res 20k ohm 1/8w 5% carbon film - CF 1/8 20K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/820K5%R-ND.
RES NET ISOLATED 2.0K OHM 16-DIP - 4116R-1-202LF
 Order 'res net isolated 2.0k ohm 16-dip - 4116R-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-202LF-ND.
RES NET ISOLATED 2.0K OHM 16-DIP - 4116R-1-202
 Order 'res net isolated 2.0k ohm 16-dip - 4116R-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-202-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.20K OHM 1/8W 0.1% 0805 - TNPW08051K20BEEA Next: RES 1.20K OHM 1/8W 0.1% 0805 - TNPW08051K20BETA