Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.18K OHM 1/8W 0.1% 0805 - TNPW08051K18BETA

Digi-Key Part Number TNPW08051K18BETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW08051K18BETA
DescriptionRES 1.18K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW08051K18BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.18K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW08051K18BETA
TNPW08051K18BETA

TNPW08051K18BETA Specification Sheet

Image of RES 1.18K OHM 1/8W 0.1% 0805 - TNPW08051K18BETA

RES 1.18K OHM 1/8W 0.1% 0805 - TNPW08051K18BETA (TNPW08051K18BETA-ND)

Related parts:
RES 1.8K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.8K 1% R
 Order 'res 1.8k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.8K1%R-ND.
RES 1.8K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.8K 5% R
 Order 'res 1.8k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.8K5%R-ND.
RES 18K OHM 1/8W 1% 0805 SMD - RMCF 1/10 18K 1% R
 Order 'res 18k ohm 1/8w 1% 0805 smd - RMCF 1/10 18K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1018K1%R-ND.
RES 18K OHM 1/8W 5% 0805 SMD - RMCF 1/10 18K 5% G
 Order 'res 18k ohm 1/8w 5% 0805 smd - RMCF 1/10 18K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1018K5%G-ND.
RES 18K OHM 1/8W 5% 0805 SMD - RMCF 1/10 18K 5% R
 Order 'res 18k ohm 1/8w 5% 0805 smd - RMCF 1/10 18K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1018K5%R-ND.
RES TF 0.125W 1.8K OHM 1% 0805 - RMC 1/10 1.8K 1% R
 Order 'res tf 0.125w 1.8k ohm 1% 0805 - RMC 1/10 1.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.8K1%R-ND.
RES TF 0.125W 18K OHM 1% 0805 - RMC 1/10 18K 1% R
 Order 'res tf 0.125w 18k ohm 1% 0805 - RMC 1/10 18K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1018K1%R-ND.
RES 1.8K OHM 1/8W 5% CARBON FILM - CF 1/8 1.8K 5% R
 Order 'res 1.8k ohm 1/8w 5% carbon film - CF 1/8 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.8K5%R-ND.
RES 1.8K OHM 1/8W 5% CARBON FILM - CF 1/8 1.8K 5% T
 Order 'res 1.8k ohm 1/8w 5% carbon film - CF 1/8 1.8K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.8K5%T-ND.
RES 18K OHM 1/8W 5% CARBON FILM - CF 1/8 18K 5% R
 Order 'res 18k ohm 1/8w 5% carbon film - CF 1/8 18K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/818K5%R-ND.
RES 18K OHM 1/8W 5% CARBON FILM - CF 1/8 18K 5% T
 Order 'res 18k ohm 1/8w 5% carbon film - CF 1/8 18K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/818K5%T-ND.
RES 1.8K OHM METL FILM .40W 1% T - 5043ED1K800F12AF5
 Order 'res 1.8k ohm metl film .40w 1% t - 5043ED1K800F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1K800F12AF5-ND.
RES NET ISOLATED 1.8K OHM 16-DIP - 4116R-1-182LF
 Order 'res net isolated 1.8k ohm 16-dip - 4116R-1-182LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-182LF-ND.
RES NET ISOLATED 1.8K OHM 16-DIP - 4116R-1-182
 Order 'res net isolated 1.8k ohm 16-dip - 4116R-1-182' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-182-ND.
RES NET ISOLATED 18K OHM 16-DIP - 4116R-1-183LF
 Order 'res net isolated 18k ohm 16-dip - 4116R-1-183LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-183LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.18K OHM 1/8W 0.1% 0805 - TNPW08051K18BEEN Next: RES 1.18K OHM 1/8W 1% 0805 SMD - 9C08052A1181FKHFT