RES 1.13K OHM 1/8W 0.1% 0805 - TNPW08051K13BETA
| Digi-Key Part Number | TNPW08051K13BETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW08051K13BETA | |||
| Description | RES 1.13K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW08051K13BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.13K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW08051K13BETA TNPW08051K13BETA |
TNPW08051K13BETA Specification Sheet
RES 1.13K OHM 1/8W 0.1% 0805 - TNPW08051K13BETA (TNPW08051K13BETA-ND)
Related parts:RES 0.125W 1.3K OHM 1% AXIAL - RN 1/8 T1 1.3K 1% R
Order 'res 0.125w 1.3k ohm 1% axial - RN 1/8 T1 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.3K1%R-ND.
RES 0.125W 13K OHM 1% AXIAL - RN 1/8 T1 13K 1% R
Order 'res 0.125w 13k ohm 1% axial - RN 1/8 T1 13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T113K1%R-ND.
RES 0.063W 1.3K OHM 1% 0402 - RNC 10 T9 1.3K 1% R
Order 'res 0.063w 1.3k ohm 1% 0402 - RNC 10 T9 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC10T91.3K1%R-ND.
RES 1.3K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.3K 1% G
Order 'res 1.3k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.3K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.3K1%G-ND.
RES 1.3K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.3K 1% R
Order 'res 1.3k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.3K1%R-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.3K 5% R
Order 'res 1.3k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.3K5%R-ND.
RES 13K OHM 1/8W 1% 0805 SMD - RMCF 1/10 13K 1% R
Order 'res 13k ohm 1/8w 1% 0805 smd - RMCF 1/10 13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1013K1%R-ND.
RES 13K OHM 1/8W 5% 0805 SMD - RMCF 1/10 13K 5% R
Order 'res 13k ohm 1/8w 5% 0805 smd - RMCF 1/10 13K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1013K5%R-ND.
RES TF 0.125W 1.3K OHM 1% 0805 - RMC 1/10 1.3K 1% R
Order 'res tf 0.125w 1.3k ohm 1% 0805 - RMC 1/10 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.3K1%R-ND.
RES TF 0.125W 13K OHM 1% 0805 - RMC 1/10 13K 1% G
Order 'res tf 0.125w 13k ohm 1% 0805 - RMC 1/10 13K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1013K1%G-ND.
RES TF 0.125W 13K OHM 1% 0805 - RMC 1/10 13K 1% R
Order 'res tf 0.125w 13k ohm 1% 0805 - RMC 1/10 13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1013K1%R-ND.
RES 1.3K OHM 1/8W 5% CARBON FILM - CF 1/8 1.3K 5% R
Order 'res 1.3k ohm 1/8w 5% carbon film - CF 1/8 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3K5%R-ND.
RES 1.3K OHM 1/8W 5% CARBON FILM - CF 1/8 1.3K 5% T
Order 'res 1.3k ohm 1/8w 5% carbon film - CF 1/8 1.3K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3K5%T-ND.
RES 13K OHM 1/8W 5% CARBON FILM - CF 1/8 13K 5% R
Order 'res 13k ohm 1/8w 5% carbon film - CF 1/8 13K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/813K5%R-ND.
RES 13K OHM 1/8W 5% CARBON FILM - CF 1/8 13K 5% T
Order 'res 13k ohm 1/8w 5% carbon film - CF 1/8 13K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/813K5%T-ND.
Send this link via E-Mail
Help With This Screen