Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.10K OHM 1/8W 0.1% 0805 - TNPW08051K10BEEA

Digi-Key Part Number TNPW08051K10BEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW08051K10BEEA
DescriptionRES 1.10K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW08051K10BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.10K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW08051K10BEEA
TNPW08051K10BEEA

TNPW08051K10BEEA Specification Sheet

Image of RES 1.10K OHM 1/8W 0.1% 0805 - TNPW08051K10BEEA

RES 1.10K OHM 1/8W 0.1% 0805 - TNPW08051K10BEEA (TNPW08051K10BEEA-ND)

Related parts :
RES 0.125W 10K OHM .1% 0805 - RNCS 20 T9 10K 0.1% I
 Order 'res 0.125w 10k ohm .1% 0805 - RNCS 20 T9 10K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T910K0.1%ICT-ND.
RES 0.125W 10K OHM .1% 0805 - RNCS 20 T9 10K 0.1% I
 Order 'res 0.125w 10k ohm .1% 0805 - RNCS 20 T9 10K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T910K0.1%IDKR-ND.
RES 0.125W 10K OHM .1% 0805 - RNCS 20 T9 10K 0.1% I
 Order 'res 0.125w 10k ohm .1% 0805 - RNCS 20 T9 10K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T910K0.1%ITR-ND.
RES 0.125W 10K OHM 1% AXIAL - RN 1/8 T1 10K 1% R
 Order 'res 0.125w 10k ohm 1% axial - RN 1/8 T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T110K1%R-ND.
RES 0.125W 10K OHM 1% AXIAL - RN 1/8 T1 10K 1% T
 Order 'res 0.125w 10k ohm 1% axial - RN 1/8 T1 10K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T110K1%T-ND.
RES 0.125W 10K OHM 1% AXIAL - RN 1/8 T2 10K 1% R
 Order 'res 0.125w 10k ohm 1% axial - RN 1/8 T2 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T210K1%R-ND.
RES 0.125W 10K OHM 1% AXIAL - RN 1/8 T9 10K 1% R
 Order 'res 0.125w 10k ohm 1% axial - RN 1/8 T9 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T910K1%R-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% I
 Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% R
 Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%R-ND.
RES TF 10K OHM 1% 100PPM 0402 - RGC 1/16S T1 10K 1% R
 Order 'res tf 10k ohm 1% 100ppm 0402 - RGC 1/16S T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16ST110K1%R-ND.
RES TF 10K OHM 1% 50PPM 0603 - RGC 1/16 T2 10K 1% R
 Order 'res tf 10k ohm 1% 50ppm 0603 - RGC 1/16 T2 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T210K1%R-ND.
RES TF 10K OHM 1% 100PPM 1206 - RGC 1/8 T1 10K 1% R
 Order 'res tf 10k ohm 1% 100ppm 1206 - RGC 1/8 T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T110K1%R-ND.
RES TF 10K OHM 1% 50PPM 1206 - RGC 1/8 T2 10K 1% R
 Order 'res tf 10k ohm 1% 50ppm 1206 - RGC 1/8 T2 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T210K1%R-ND.
RES 10K OHM 1/8W 1% 0805 SMD - RMCF 1/10 10K 1% G
 Order 'res 10k ohm 1/8w 1% 0805 smd - RMCF 1/10 10K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1010K1%G-ND.
RES 10K OHM 1/8W 1% 0805 SMD - RMCF 1/10 10K 1% R
 Order 'res 10k ohm 1/8w 1% 0805 smd - RMCF 1/10 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1010K1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.10K OHM 1/8W .5% SMD 1206 - RT1206DRE071K1L Next: RES 1.10K OHM 1/8W 0.1% 0805 - TNPW08051K10BEEN