Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 169K OHM 1/8W 0.1% 0805 - TNPW0805169KBETA

Digi-Key Part Number TNPW0805169KBETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805169KBETA
DescriptionRES 169K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0805169KBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms169K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0805169KBETA
TNPW0805169KBETA

TNPW0805169KBETA Specification Sheet

Image of RES 169K OHM 1/8W 0.1% 0805 - TNPW0805169KBETA

RES 169K OHM 1/8W 0.1% 0805 - TNPW0805169KBETA (TNPW0805169KBETA-ND)

Related parts:
RES 1.69K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.69K 1% R
 Order 'res 1.69k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.69K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.69K1%R-ND.
RES 16.9K OHM 1/8W 1% 0805 SMD - RMCF 1/10 16.9K 1% R
 Order 'res 16.9k ohm 1/8w 1% 0805 smd - RMCF 1/10 16.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1016.9K1%R-ND.
RES 169K OHM 1/8W 1% 0805 SMD - RMCF 1/10 169K 1% R
 Order 'res 169k ohm 1/8w 1% 0805 smd - RMCF 1/10 169K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10169K1%R-ND.
RES 169K OHM METAL FILM .60W 1% - MRS25000C1693FRP00
 Order 'res 169k ohm metal film .60w 1% - MRS25000C1693FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC169K0F12AF5-ND.
RES 16.9K OHM METAL FILM .40W 1% - 5063JD16K90F12AF5BC
 Order 'res 16.9k ohm metal film .40w 1% - 5063JD16K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC16.9KXCT-ND.
RES 169K OHM METAL FILM .40W 1% - 5063JD169K0F12AF5BC
 Order 'res 169k ohm metal film .40w 1% - 5063JD169K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC169KXCT-ND.
RES 16.9K OHM METL FILM .40W 1% - 5063JD16K90F12AF5BC
 Order 'res 16.9k ohm metl film .40w 1% - 5063JD16K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC16.9KXTR-ND.
RES 169K OHM METL FILM .40W 1% T - 5063JD169K0F12AF5BC
 Order 'res 169k ohm metl film .40w 1% t - 5063JD169K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC169KXTR-ND.
RES 1.69K OHM METAL FILM .40W 1% - 5043ED1K690F12AF5BC
 Order 'res 1.69k ohm metal film .40w 1% - 5043ED1K690F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.69KYCT-ND.
RES 169K OHM METAL FILM .40W 1% - 5043ED169K0F12AF5BC
 Order 'res 169k ohm metal film .40w 1% - 5043ED169K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC169KYCT-ND.
RES 169K OHM METL FILM .40W 1% T - 5043ED169K0F12AF5BC
 Order 'res 169k ohm metl film .40w 1% t - 5043ED169K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC169KYTR-ND.
RES 1.69K OHM METL FILM .40W 1% - 5043ED1K690F12AF5BC
 Order 'res 1.69k ohm metl film .40w 1% - 5043ED1K690F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.69KYTR-ND.
RES 1.69K OHM METAL FILM .6W 1% - B0207C1K690F5TBC
 Order 'res 1.69k ohm metal film .6w 1% - B0207C1K690F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.69KZCT-ND.
RES 16.9K OHM METAL FILM .6W 1% - B0207C16K90F5TBC
 Order 'res 16.9k ohm metal film .6w 1% - B0207C16K90F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC16.9KZCT-ND.
RES 169K OHM METAL FILM .6W 1% - B0207C169K0F5TBC
 Order 'res 169k ohm metal film .6w 1% - B0207C169K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC169KZCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 169K OHM 1/8W 0.1% 0805 - TNPW0805169KBEEN Next: RES 169K OHM 1/8W 1% 0805 SMD - 9C08052A1693FKHFT