RES 169K OHM 1/8W 0.1% 0805 - TNPW0805169KBEEN
| Digi-Key Part Number | TNPW0805169KBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0805169KBEEN | |||
| Description | RES 169K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805169KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 169K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805169KBEEN TNPW0805169KBEEN |
TNPW0805169KBEEN Specification Sheet
RES 169K OHM 1/8W 0.1% 0805 - TNPW0805169KBEEN (TNPW0805169KBEEN-ND)
Related parts:RES 1.69K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.69K 1% R
Order 'res 1.69k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.69K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.69K1%R-ND.
RES 16.9K OHM 1/8W 1% 0805 SMD - RMCF 1/10 16.9K 1% R
Order 'res 16.9k ohm 1/8w 1% 0805 smd - RMCF 1/10 16.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1016.9K1%R-ND.
RES 169K OHM 1/8W 1% 0805 SMD - RMCF 1/10 169K 1% R
Order 'res 169k ohm 1/8w 1% 0805 smd - RMCF 1/10 169K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10169K1%R-ND.
RES 169K OHM METAL FILM .60W 1% - MRS25000C1693FRP00
Order 'res 169k ohm metal film .60w 1% - MRS25000C1693FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC169K0F12AF5-ND.
RES 16.9K OHM METAL FILM .40W 1% - 5063JD16K90F12AF5BC
Order 'res 16.9k ohm metal film .40w 1% - 5063JD16K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC16.9KXCT-ND.
RES 169K OHM METAL FILM .40W 1% - 5063JD169K0F12AF5BC
Order 'res 169k ohm metal film .40w 1% - 5063JD169K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC169KXCT-ND.
RES 16.9K OHM METL FILM .40W 1% - 5063JD16K90F12AF5BC
Order 'res 16.9k ohm metl film .40w 1% - 5063JD16K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC16.9KXTR-ND.
RES 169K OHM METL FILM .40W 1% T - 5063JD169K0F12AF5BC
Order 'res 169k ohm metl film .40w 1% t - 5063JD169K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC169KXTR-ND.
RES 1.69K OHM METAL FILM .40W 1% - 5043ED1K690F12AF5BC
Order 'res 1.69k ohm metal film .40w 1% - 5043ED1K690F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.69KYCT-ND.
RES 169K OHM METAL FILM .40W 1% - 5043ED169K0F12AF5BC
Order 'res 169k ohm metal film .40w 1% - 5043ED169K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC169KYCT-ND.
RES 169K OHM METL FILM .40W 1% T - 5043ED169K0F12AF5BC
Order 'res 169k ohm metl film .40w 1% t - 5043ED169K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC169KYTR-ND.
RES 1.69K OHM METL FILM .40W 1% - 5043ED1K690F12AF5BC
Order 'res 1.69k ohm metl film .40w 1% - 5043ED1K690F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.69KYTR-ND.
RES 1.69K OHM METAL FILM .6W 1% - B0207C1K690F5TBC
Order 'res 1.69k ohm metal film .6w 1% - B0207C1K690F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.69KZCT-ND.
RES 16.9K OHM METAL FILM .6W 1% - B0207C16K90F5TBC
Order 'res 16.9k ohm metal film .6w 1% - B0207C16K90F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC16.9KZCT-ND.
RES 169K OHM METAL FILM .6W 1% - B0207C169K0F5TBC
Order 'res 169k ohm metal film .6w 1% - B0207C169K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC169KZCT-ND.
Send this link via E-Mail
Help With This Screen