RES 165K OHM 1/8W 0.1% 0805 - TNPW0805165KBEEN
| Digi-Key Part Number | TNPW0805165KBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0805165KBEEN | |||
| Description | RES 165K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805165KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 165K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805165KBEEN TNPW0805165KBEEN |
TNPW0805165KBEEN Specification Sheet
RES 165K OHM 1/8W 0.1% 0805 - TNPW0805165KBEEN (TNPW0805165KBEEN-ND)
Related parts:RES 1.65K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.65K 1% G
Order 'res 1.65k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.65K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.65K1%G-ND.
RES 1.65K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.65K 1% R
Order 'res 1.65k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.65K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.65K1%R-ND.
RES 16.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 16.5K 1% R
Order 'res 16.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 16.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1016.5K1%R-ND.
RES 165K OHM 1/8W 1% 0805 SMD - RMCF 1/10 165K 1% R
Order 'res 165k ohm 1/8w 1% 0805 smd - RMCF 1/10 165K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10165K1%R-ND.
RES 16.5K OHM METAL FILM .50W 1% - SFR16S0001652FR500
Order 'res 16.5k ohm metal film .50w 1% - SFR16S0001652FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED16K50F12AF5-ND.
RES 16.5K OHM MET FILM .40W 1% - SFR2500001652FR500
Order 'res 16.5k ohm met film .40w 1% - SFR2500001652FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED16K50F12AF5-ND.
RES 1.65K OHM METAL FILM .40W 1% - SFR2500001651FR500
Order 'res 1.65k ohm metal film .40w 1% - SFR2500001651FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1K650F12AF5-ND.
RES 16.5K OHM METAL FILM .60W 1% - MRS25000C1652FRP00
Order 'res 16.5k ohm metal film .60w 1% - MRS25000C1652FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC16K50F12AF5-ND.
RES 165K OHM METAL FILM .40W 1% - 5063JD165K0F12AF5BC
Order 'res 165k ohm metal film .40w 1% - 5063JD165K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC165KXCT-ND.
RES 16.5K OHM METAL FILM .40W 1% - 5063JD16K50F12AF5BC
Order 'res 16.5k ohm metal film .40w 1% - 5063JD16K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC16.5KXCT-ND.
RES 165K OHM METL FILM .40W 1% T - 5063JD165K0F12AF5BC
Order 'res 165k ohm metl film .40w 1% t - 5063JD165K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC165KXTR-ND.
RES 16.5K OHM METL FILM .40W 1% - 5063JD16K50F12AF5BC
Order 'res 16.5k ohm metl film .40w 1% - 5063JD16K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC16.5KXTR-ND.
RES 165K OHM METAL FILM .40W 1% - 5043ED165K0F12AF5BC
Order 'res 165k ohm metal film .40w 1% - 5043ED165K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC165KYCT-ND.
RES 1.65K OHM METAL FILM .40W 1% - 5043ED1K650F12AF5BC
Order 'res 1.65k ohm metal film .40w 1% - 5043ED1K650F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.65KYCT-ND.
RES 165K OHM METL FILM .40W 1% T - 5043ED165K0F12AF5BC
Order 'res 165k ohm metl film .40w 1% t - 5043ED165K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC165KYTR-ND.
Send this link via E-Mail
Help With This Screen