Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 160 OHM 1/8W 0.1% 0805 - TNPW0805160RBEEN

Digi-Key Part Number TNPW0805160RBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805160RBEEN
DescriptionRES 160 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805160RBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms160
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805160RBEEN
TNPW0805160RBEEN

TNPW0805160RBEEN Specification Sheet

Image of RES 160 OHM 1/8W 0.1% 0805 - TNPW0805160RBEEN

RES 160 OHM 1/8W 0.1% 0805 - TNPW0805160RBEEN (TNPW0805160RBEEN-ND)

Related parts:
RES 160 OHM 1/8W 5% 0805 SMD - RMCF 1/10 160 5% R
 Order 'res 160 ohm 1/8w 5% 0805 smd - RMCF 1/10 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101605%R-ND.
RES 160 OHM METL FILM .40W 1% T/ - 5043ED160R0F12AF5
 Order 'res 160 ohm metl film .40w 1% t/ - 5043ED160R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED160R0F12AF5-ND.
RES 16.0 OHM METL FILM .40W 1% T - 5043ED16R00F12AF5
 Order 'res 16.0 ohm metl film .40w 1% t - 5043ED16R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED16R00F12AF5-ND.
RES 160 OHM METL FILM .40W 1% TR - 5063JD160R0F12AF5
 Order 'res 160 ohm metl film .40w 1% tr - 5063JD160R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160R0F12AF5-ND.
RES 16.0 OHM MTL FILM .40W 1% TR - 5063JD16R00F12AF5
 Order 'res 16.0 ohm mtl film .40w 1% tr - 5063JD16R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD16R00F12AF5-ND.
RES 1.60 OHM MTL FILM .40W 1% TR - 5063JD1R600F12AF5
 Order 'res 1.60 ohm mtl film .40w 1% tr - 5063JD1R600F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R600F12AF5-ND.
RES 160 OHM METL FILM .60W 1% T/ - B0207C160R0F5T
 Order 'res 160 ohm metl film .60w 1% t/ - B0207C160R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C160R0F5T-ND.
RES 16.0 OHM METL FILM .60W 1% T - B0207C16R00F5T
 Order 'res 16.0 ohm metl film .60w 1% t - B0207C16R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C16R00F5T-ND.
RES 1.60 OHM METL FILM .60W 1% T - B0207C1R600F5T
 Order 'res 1.60 ohm metl film .60w 1% t - B0207C1R600F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R600F5T-ND.
RES 160 OHM 1/8W 5% CARBON FILM - CF 1/8 160 5% R
 Order 'res 160 ohm 1/8w 5% carbon film - CF 1/8 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81605%R-ND.
RES 160 OHM 1/4W 5% CARBON FILM - CF 1/4 160 5% R
 Order 'res 160 ohm 1/4w 5% carbon film - CF 1/4 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41605%RTR-ND.
RES 160 OHM 1/2W 5% CARBON FILM - CFM 1/2 160 5% R
 Order 'res 160 ohm 1/2w 5% carbon film - CFM 1/2 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21605%R-ND.
RES 160 OHM 1/4W 5% CARBON FILM - CFM 1/4 160 5% R
 Order 'res 160 ohm 1/4w 5% carbon film - CFM 1/4 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41605%R-ND.
RES 160 OHM 1/4W 5% CARBON FILM - PCF 1/4 160 5% P
 Order 'res 160 ohm 1/4w 5% carbon film - PCF 1/4 160 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41605%P-ND.
RES 160 OHM 1/2W 5% AXIAL - RN 1/2 T1 160 5% R
 Order 'res 160 ohm 1/2w 5% axial - RN 1/2 T1 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11605%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 160 OHM 1/8W 0.1% 0805 - TNPW0805160RBEEA Next: RES 160 OHM 1/8W 0.1% 0805 - TNPW0805160RBETA