RES 160 OHM 1/8W 0.1% 0805 - TNPW0805160RBEEA
| Digi-Key Part Number | TNPW0805160RBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805160RBEEA | |||
| Description | RES 160 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805160RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 160 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805160RBEEA TNPW0805160RBEEA |
TNPW0805160RBEEA Specification Sheet
RES 160 OHM 1/8W 0.1% 0805 - TNPW0805160RBEEA (TNPW0805160RBEEA-ND)
Related parts:RES 160 OHM 1/8W 5% 0805 SMD - RMCF 1/10 160 5% R
Order 'res 160 ohm 1/8w 5% 0805 smd - RMCF 1/10 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101605%R-ND.
RES 160 OHM METL FILM .40W 1% T/ - 5043ED160R0F12AF5
Order 'res 160 ohm metl film .40w 1% t/ - 5043ED160R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED160R0F12AF5-ND.
RES 16.0 OHM METL FILM .40W 1% T - 5043ED16R00F12AF5
Order 'res 16.0 ohm metl film .40w 1% t - 5043ED16R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED16R00F12AF5-ND.
RES 160 OHM METL FILM .40W 1% TR - 5063JD160R0F12AF5
Order 'res 160 ohm metl film .40w 1% tr - 5063JD160R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160R0F12AF5-ND.
RES 16.0 OHM MTL FILM .40W 1% TR - 5063JD16R00F12AF5
Order 'res 16.0 ohm mtl film .40w 1% tr - 5063JD16R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD16R00F12AF5-ND.
RES 1.60 OHM MTL FILM .40W 1% TR - 5063JD1R600F12AF5
Order 'res 1.60 ohm mtl film .40w 1% tr - 5063JD1R600F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R600F12AF5-ND.
RES 160 OHM METL FILM .60W 1% T/ - B0207C160R0F5T
Order 'res 160 ohm metl film .60w 1% t/ - B0207C160R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C160R0F5T-ND.
RES 16.0 OHM METL FILM .60W 1% T - B0207C16R00F5T
Order 'res 16.0 ohm metl film .60w 1% t - B0207C16R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C16R00F5T-ND.
RES 1.60 OHM METL FILM .60W 1% T - B0207C1R600F5T
Order 'res 1.60 ohm metl film .60w 1% t - B0207C1R600F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R600F5T-ND.
RES 160 OHM 1/8W 5% CARBON FILM - CF 1/8 160 5% R
Order 'res 160 ohm 1/8w 5% carbon film - CF 1/8 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81605%R-ND.
RES 160 OHM 1/4W 5% CARBON FILM - CF 1/4 160 5% R
Order 'res 160 ohm 1/4w 5% carbon film - CF 1/4 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41605%RTR-ND.
RES 160 OHM 1/2W 5% CARBON FILM - CFM 1/2 160 5% R
Order 'res 160 ohm 1/2w 5% carbon film - CFM 1/2 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21605%R-ND.
RES 160 OHM 1/4W 5% CARBON FILM - CFM 1/4 160 5% R
Order 'res 160 ohm 1/4w 5% carbon film - CFM 1/4 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41605%R-ND.
RES 160 OHM 1/4W 5% CARBON FILM - PCF 1/4 160 5% P
Order 'res 160 ohm 1/4w 5% carbon film - PCF 1/4 160 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41605%P-ND.
RES 160 OHM 1/2W 5% AXIAL - RN 1/2 T1 160 5% R
Order 'res 160 ohm 1/2w 5% axial - RN 1/2 T1 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11605%R-ND.
Send this link via E-Mail
Help With This Screen