Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 158 OHM 1/8W 0.1% 0805 - TNPW0805158RBEEN

Digi-Key Part Number TNPW0805158RBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805158RBEEN
DescriptionRES 158 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805158RBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms158
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805158RBEEN
TNPW0805158RBEEN

TNPW0805158RBEEN Specification Sheet

Image of RES 158 OHM 1/8W 0.1% 0805 - TNPW0805158RBEEN

RES 158 OHM 1/8W 0.1% 0805 - TNPW0805158RBEEN (TNPW0805158RBEEN-ND)

Related parts:
RES 15.8 OHM 1/8W 1% 0805 SMD - RMCF 1/10 15.8 1% R
 Order 'res 15.8 ohm 1/8w 1% 0805 smd - RMCF 1/10 15.8 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1015.81%R-ND.
RES 158 OHM 1/8W 1% 0805 SMD - RMCF 1/10 158 1% R
 Order 'res 158 ohm 1/8w 1% 0805 smd - RMCF 1/10 158 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101581%R-ND.
RES 15.8 OHM METAL FILM .50W 1% - SFR16S0001589FR500
 Order 'res 15.8 ohm metal film .50w 1% - SFR16S0001589FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED15R80F12AF5-ND.
RES 15.8 OHM METAL FILM .40W 1% - SFR2500001589FR500
 Order 'res 15.8 ohm metal film .40w 1% - SFR2500001589FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED15R80F12AF5-ND.
RES 158 OHM METAL FILM .60W 1% - MRS25000C1580FRP00
 Order 'res 158 ohm metal film .60w 1% - MRS25000C1580FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC158R0F12AF5-ND.
RES 15.8 OHM METAL FILM .60W 1% - MRS25000C1589FRP00
 Order 'res 15.8 ohm metal film .60w 1% - MRS25000C1589FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC15R80F12AF5-ND.
RES 1.58 OHM MTL FILM .40W 1% TR - 5063JD1R580F12AF5
 Order 'res 1.58 ohm mtl film .40w 1% tr - 5063JD1R580F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R580F12AF5-ND.
RES 1.58 OHM METL FILM .60W 1% T - B0207C1R580F5T
 Order 'res 1.58 ohm metl film .60w 1% t - B0207C1R580F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R580F5T-ND.
RES 15.8 OHM METAL FILM .40W 1% - 5063JD15R80F12AF5BC
 Order 'res 15.8 ohm metal film .40w 1% - 5063JD15R80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15.8XCT-ND.
RES 158 OHM METAL FILM .40W 1% - 5063JD158R0F12AF5BC
 Order 'res 158 ohm metal film .40w 1% - 5063JD158R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC158XCT-ND.
RES 158 OHM METL FILM .40W 1% T/ - 5063JD158R0F12AF5BC
 Order 'res 158 ohm metl film .40w 1% t/ - 5063JD158R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC158XTR-ND.
RES 15.8 OHM METL FILM .40W 1% T - 5063JD15R80F12AF5BC
 Order 'res 15.8 ohm metl film .40w 1% t - 5063JD15R80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15.8XTR-ND.
RES 158 OHM METAL FILM .40W 1% - 5043ED158R0F12AF5BC
 Order 'res 158 ohm metal film .40w 1% - 5043ED158R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC158YCT-ND.
RES 15.8 OHM METAL FILM .40W 1% - 5043ED15R80F12AF5BC
 Order 'res 15.8 ohm metal film .40w 1% - 5043ED15R80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15.8YCT-ND.
RES 158 OHM METL FILM .40W 1% T/ - 5043ED158R0F12AF5BC
 Order 'res 158 ohm metl film .40w 1% t/ - 5043ED158R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC158YTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 158 OHM 1/8W 0.1% 0805 - TNPW0805158RBEEA Next: RES 158 OHM 1/8W 0.1% 0805 - TNPW0805158RBETA