Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 154 OHM 1/8W 0.1% 0805 - TNPW0805154RBEEN

Digi-Key Part Number TNPW0805154RBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805154RBEEN
DescriptionRES 154 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805154RBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms154
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805154RBEEN
TNPW0805154RBEEN

TNPW0805154RBEEN Specification Sheet

Image of RES 154 OHM 1/8W 0.1% 0805 - TNPW0805154RBEEN

RES 154 OHM 1/8W 0.1% 0805 - TNPW0805154RBEEN (TNPW0805154RBEEN-ND)

Related parts :
RES 15.4 OHM 1/8W 1% 0805 SMD - RMCF 1/10 15.4 1% R
 Order 'res 15.4 ohm 1/8w 1% 0805 smd - RMCF 1/10 15.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1015.41%R-ND.
RES 154 OHM 1/8W 1% 0805 SMD - RMCF 1/10 154 1% R
 Order 'res 154 ohm 1/8w 1% 0805 smd - RMCF 1/10 154 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101541%R-ND.
RES 154 OHM METAL FILM .50W 1% - SFR16S0001540FR500
 Order 'res 154 ohm metal film .50w 1% - SFR16S0001540FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED154R0F12AF5-ND.
RES 15.4 OHM METAL FILM .50W 1% - SFR16S0001549FR500
 Order 'res 15.4 ohm metal film .50w 1% - SFR16S0001549FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED15R40F12AF5-ND.
RES 154 OHM METAL FILM .40W 1% - SFR2500001540FR500
 Order 'res 154 ohm metal film .40w 1% - SFR2500001540FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED154R0F12AF5-ND.
RES 15.4 OHM METAL FILM .40W 1% - SFR2500001549FR500
 Order 'res 15.4 ohm metal film .40w 1% - SFR2500001549FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED15R40F12AF5-ND.
RES 15.4 OHM METAL FILM .60W 1% - MRS25000C1549FRP00
 Order 'res 15.4 ohm metal film .60w 1% - MRS25000C1549FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC15R40F12AF5-ND.
RES 1.54 OHM MTL FILM .40W 1% TR - 5063JD1R540F12AF5
 Order 'res 1.54 ohm mtl film .40w 1% tr - 5063JD1R540F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R540F12AF5-ND.
RES 1.54 OHM METL FILM .60W 1% T - B0207C1R540F5T
 Order 'res 1.54 ohm metl film .60w 1% t - B0207C1R540F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R540F5T-ND.
RES 15.4 OHM METAL FILM .40W 1% - 5063JD15R40F12AF5BC
 Order 'res 15.4 ohm metal film .40w 1% - 5063JD15R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15.4XCT-ND.
RES 154 OHM METAL FILM .40W 1% - 5063JD154R0F12AF5BC
 Order 'res 154 ohm metal film .40w 1% - 5063JD154R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC154XCT-ND.
RES 15.4 OHM METL FILM .40W 1% T - 5063JD15R40F12AF5BC
 Order 'res 15.4 ohm metl film .40w 1% t - 5063JD15R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15.4XTR-ND.
RES 154 OHM METL FILM .40W 1% T/ - 5063JD154R0F12AF5BC
 Order 'res 154 ohm metl film .40w 1% t/ - 5063JD154R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC154XTR-ND.
RES 154 OHM METAL FILM .40W 1% - 5043ED154R0F12AF5BC
 Order 'res 154 ohm metal film .40w 1% - 5043ED154R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC154YCT-ND.
RES 15.4 OHM METAL FILM .40W 1% - 5043ED15R40F12AF5BC
 Order 'res 15.4 ohm metal film .40w 1% - 5043ED15R40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15.4YCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 154 OHM 1/8W 0.1% 0805 - TNPW0805154RBEEA Next: RES 154 OHM 1/8W 0.1% 0805 - TNPW0805154RBETA