Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 137K OHM 1/8W 0.1% 0805 - TNPW0805137KBEEN

Digi-Key Part Number TNPW0805137KBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805137KBEEN
DescriptionRES 137K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805137KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms137K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805137KBEEN
TNPW0805137KBEEN

TNPW0805137KBEEN Specification Sheet

Image of RES 137K OHM 1/8W 0.1% 0805 - TNPW0805137KBEEN

RES 137K OHM 1/8W 0.1% 0805 - TNPW0805137KBEEN (TNPW0805137KBEEN-ND)

Related parts:
RES 1.37K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.37K 1% R
 Order 'res 1.37k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.37K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.37K1%R-ND.
RES 13.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 13.7K 1% R
 Order 'res 13.7k ohm 1/8w 1% 0805 smd - RMCF 1/10 13.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1013.7K1%R-ND.
RES 137K OHM 1/8W 1% 0805 SMD - RMCF 1/10 137K 1% R
 Order 'res 137k ohm 1/8w 1% 0805 smd - RMCF 1/10 137K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10137K1%R-ND.
RES 137K OHM METAL FILM .50W 1% - SFR16S0001373FR500
 Order 'res 137k ohm metal film .50w 1% - SFR16S0001373FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED137K0F12AF5-ND.
RES 13.7K OHM METAL FILM .50W 1% - SFR16S0001372FR500
 Order 'res 13.7k ohm metal film .50w 1% - SFR16S0001372FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED13K70F12AF5-ND.
RES 1.37K OHM METAL FILM .50W 1% - SFR16S0001371FR500
 Order 'res 1.37k ohm metal film .50w 1% - SFR16S0001371FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K370F12AF5-ND.
RES 137K OHM METAL FILM .40W 1% - SFR2500001373FR500
 Order 'res 137k ohm metal film .40w 1% - SFR2500001373FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED137K0F12AF5-ND.
RES 1.37K OHM METAL FILM .40W 1% - SFR2500001371FR500
 Order 'res 1.37k ohm metal film .40w 1% - SFR2500001371FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1K370F12AF5-ND.
RES 137K OHM METAL FILM .60W 1% - MRS25000C1373FRP00
 Order 'res 137k ohm metal film .60w 1% - MRS25000C1373FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC137K0F12AF5-ND.
RES 13.7K OHM METAL FILM .60W 1% - MRS25000C1372FRP00
 Order 'res 13.7k ohm metal film .60w 1% - MRS25000C1372FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC13K70F12AF5-ND.
RES 1.37K OHM METAL FILM .60W 1% - MRS25000C1371FRP00
 Order 'res 1.37k ohm metal film .60w 1% - MRS25000C1371FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K370F12AF5-ND.
RES 13.7K OHM METAL FILM .40W 1% - 5063JD13K70F12AF5BC
 Order 'res 13.7k ohm metal film .40w 1% - 5063JD13K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.7KXCT-ND.
RES 137K OHM METAL FILM .40W 1% - 5063JD137K0F12AF5BC
 Order 'res 137k ohm metal film .40w 1% - 5063JD137K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC137KXCT-ND.
RES 137K OHM METL FILM .40W 1% T - 5063JD137K0F12AF5BC
 Order 'res 137k ohm metl film .40w 1% t - 5063JD137K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC137KXTR-ND.
RES 13.7K OHM METL FILM .40W 1% - 5063JD13K70F12AF5BC
 Order 'res 13.7k ohm metl film .40w 1% - 5063JD13K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.7KXTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 137K OHM 1/8W 0.1% 0805 - TNPW0805137KBEEA Next: RES 137K OHM 1/8W 0.1% 0805 - TNPW0805137KBETA