RES 133K OHM 1/8W 0.1% 0805 - TNPW0805133KBEEA
| Digi-Key Part Number | TNPW0805133KBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805133KBEEA | |||
| Description | RES 133K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805133KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 133K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805133KBEEA TNPW0805133KBEEA |
TNPW0805133KBEEA Specification Sheet
RES 133K OHM 1/8W 0.1% 0805 - TNPW0805133KBEEA (TNPW0805133KBEEA-ND)
Related parts:RES 1.33K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.33K 1% R
Order 'res 1.33k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.33K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.33K1%R-ND.
RES 13.3K OHM 1/8W 1% 0805 SMD - RMCF 1/10 13.3K 1% R
Order 'res 13.3k ohm 1/8w 1% 0805 smd - RMCF 1/10 13.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1013.3K1%R-ND.
RES 133K OHM 1/8W 1% 0805 SMD - RMCF 1/10 133K 1% R
Order 'res 133k ohm 1/8w 1% 0805 smd - RMCF 1/10 133K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10133K1%R-ND.
RES 133K OHM METAL FILM .50W 1% - SFR16S0001333FR500
Order 'res 133k ohm metal film .50w 1% - SFR16S0001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED133K0F12AF5-ND.
RES 1.33K OHM METAL FILM .50W 1% - SFR16S0001331FR500
Order 'res 1.33k ohm metal film .50w 1% - SFR16S0001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K330F12AF5-ND.
RES 133K OHM METAL FILM .40W 1% - SFR2500001333FR500
Order 'res 133k ohm metal film .40w 1% - SFR2500001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED133K0F12AF5-ND.
RES 133K OHM METAL FILM .60W 1% - MRS25000C1333FRP00
Order 'res 133k ohm metal film .60w 1% - MRS25000C1333FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC133K0F12AF5-ND.
RES 13.3K OHM METAL FILM .60W 1% - MRS25000C1332FRP00
Order 'res 13.3k ohm metal film .60w 1% - MRS25000C1332FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC13K30F12AF5-ND.
RES 1.33K OHM METAL FILM .60W 1% - MRS25000C1331FRP00
Order 'res 1.33k ohm metal film .60w 1% - MRS25000C1331FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K330F12AF5-ND.
RES 13.3K OHM METAL FILM .40W 1% - 5063JD13K30F12AF5BC
Order 'res 13.3k ohm metal film .40w 1% - 5063JD13K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.3KXCT-ND.
RES 133K OHM METAL FILM .40W 1% - 5063JD133K0F12AF5BC
Order 'res 133k ohm metal film .40w 1% - 5063JD133K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133KXCT-ND.
RES 13.3K OHM METL FILM .40W 1% - 5063JD13K30F12AF5BC
Order 'res 13.3k ohm metl film .40w 1% - 5063JD13K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.3KXTR-ND.
RES 133K OHM METL FILM .40W 1% T - 5063JD133K0F12AF5BC
Order 'res 133k ohm metl film .40w 1% t - 5063JD133K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC133KXTR-ND.
RES 133K OHM METAL FILM .40W 1% - 5043ED133K0F12AF5BC
Order 'res 133k ohm metal film .40w 1% - 5043ED133K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133KYCT-ND.
RES 1.33K OHM METAL FILM .40W 1% - 5043ED1K330F12AF5BC
Order 'res 1.33k ohm metal film .40w 1% - 5043ED1K330F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.33KYCT-ND.
Send this link via E-Mail
Help With This Screen