Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 130K OHM 1/8W 0.1% 0805 - TNPW0805130KBEEN

Digi-Key Part Number TNPW0805130KBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805130KBEEN
DescriptionRES 130K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805130KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms130K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805130KBEEN
TNPW0805130KBEEN

TNPW0805130KBEEN Specification Sheet

Image of RES 130K OHM 1/8W 0.1% 0805 - TNPW0805130KBEEN

RES 130K OHM 1/8W 0.1% 0805 - TNPW0805130KBEEN (TNPW0805130KBEEN-ND)

Related parts:
RES 130K OHM 1/8W 1% 0805 SMD - RMCF 1/10 130K 1% R
 Order 'res 130k ohm 1/8w 1% 0805 smd - RMCF 1/10 130K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10130K1%R-ND.
RES 130K OHM 1/8W 5% 0805 SMD - RMCF 1/10 130K 5% R
 Order 'res 130k ohm 1/8w 5% 0805 smd - RMCF 1/10 130K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10130K5%R-ND.
RES 130K OHM METAL FILM .50W 1% - SFR16S0001303FR500
 Order 'res 130k ohm metal film .50w 1% - SFR16S0001303FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED130K0F12AF5-ND.
RES 130K OHM METAL FILM .60W 1% - MRS25000C1303FRP00
 Order 'res 130k ohm metal film .60w 1% - MRS25000C1303FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC130K0F12AF5-ND.
RES 130K OHM METAL FILM .40W 1% - 5063JD130K0F12AF5BC
 Order 'res 130k ohm metal film .40w 1% - 5063JD130K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130KXCT-ND.
RES 13.0K OHM METAL FILM .40W 1% - 5063JD13K00F12AF5BC
 Order 'res 13.0k ohm metal film .40w 1% - 5063JD13K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.0KXCT-ND.
RES 13.0K OHM METL FILM .40W 1% - 5063JD13K00F12AF5BC
 Order 'res 13.0k ohm metl film .40w 1% - 5063JD13K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.0KXTR-ND.
RES 130K OHM METL FILM .40W 1% T - 5063JD130K0F12AF5BC
 Order 'res 130k ohm metl film .40w 1% t - 5063JD130K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC130KXTR-ND.
RES 130K OHM METAL FILM .40W 1% - 5043ED130K0F12AF5BC
 Order 'res 130k ohm metal film .40w 1% - 5043ED130K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130KYCT-ND.
RES 1.30K OHM METAL FILM .40W 1% - 5043ED1K300F12AF5BC
 Order 'res 1.30k ohm metal film .40w 1% - 5043ED1K300F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.30KYCT-ND.
RES 130K OHM METL FILM .40W 1% T - 5043ED130K0F12AF5BC
 Order 'res 130k ohm metl film .40w 1% t - 5043ED130K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC130KYTR-ND.
RES 1.30K OHM METL FILM .40W 1% - 5043ED1K300F12AF5BC
 Order 'res 1.30k ohm metl film .40w 1% - 5043ED1K300F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.30KYTR-ND.
RES 1.30K OHM METAL FILM .6W 1% - B0207C1K300F5TBC
 Order 'res 1.30k ohm metal film .6w 1% - B0207C1K300F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.30KZCT-ND.
RES 130K OHM METAL FILM .6W 1% - B0207C130K0F5TBC
 Order 'res 130k ohm metal film .6w 1% - B0207C130K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130KZCT-ND.
RES 13.0K OHM METAL FILM .6W 1% - B0207C13K00F5TBC
 Order 'res 13.0k ohm metal film .6w 1% - B0207C13K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.0KZCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 130K OHM 1/8W 0.1% 0805 - TNPW0805130KBEEA Next: RES 130K OHM 1/8W 0.1% 0805 - TNPW0805130KBETA