Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB98DHBR
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHBR - Connectors
| Digi-Key Part Number | ABB98DHBR-ND |
10 |
110.25000 |
Extended Price
1102.50 |
| Manufacturer Part Number | ABB98DHBR | |||
| Description | CONN EDGECARD 196PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB98DHBR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 196 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB98DHBR ABB98DHBR |
ABB98DHBR Specification Sheet
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHBR (ABB98DHBR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB98DHBRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB98DHBR
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB98DHAD
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB98DHAN
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB98DHAR
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB98DHAS
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB98DHAT
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB98DHBD
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB98DHBN
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB98DHBS
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB98DHBT
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB98DHAD
Order 'conn edgecard 196ps r/a .050 sld - ACB98DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB98DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB98DHAN
Order 'conn edgecard 196ps r/a .050 sld - ACB98DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB98DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB98DHAR
Order 'conn edgecard 196ps r/a .050 sld - ACB98DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB98DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB98DHAS
Order 'conn edgecard 196ps r/a .050 sld - ACB98DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB98DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB98DHAT
Order 'conn edgecard 196ps r/a .050 sld - ACB98DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB98DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB98DHBR
Send this link via E-Mail
Help With This Screen
