RES 127 OHM 1/8W 0.1% 0805 - TNPW0805127RBEEA
| Digi-Key Part Number | TNPW0805127RBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805127RBEEA | |||
| Description | RES 127 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805127RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 127 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805127RBEEA TNPW0805127RBEEA |
TNPW0805127RBEEA Specification Sheet
RES 127 OHM 1/8W 0.1% 0805 - TNPW0805127RBEEA (TNPW0805127RBEEA-ND)
Related parts:RES 12.7 OHM 1/8W 1% 0805 SMD - RMCF 1/10 12.7 1% R
Order 'res 12.7 ohm 1/8w 1% 0805 smd - RMCF 1/10 12.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1012.71%R-ND.
RES 127 OHM 1/8W 1% 0805 SMD - RMCF 1/10 127 1% R
Order 'res 127 ohm 1/8w 1% 0805 smd - RMCF 1/10 127 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101271%R-ND.
RES 127 OHM METAL FILM .50W 1% - SFR16S0001270FR500
Order 'res 127 ohm metal film .50w 1% - SFR16S0001270FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED127R0F12AF5-ND.
RES 12.7 OHM METAL FILM .50W 1% - SFR16S0001279FR500
Order 'res 12.7 ohm metal film .50w 1% - SFR16S0001279FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED12R70F12AF5-ND.
RES 12.7 OHM METAL FILM .40W 1% - SFR2500001279FR500
Order 'res 12.7 ohm metal film .40w 1% - SFR2500001279FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED12R70F12AF5-ND.
RES 127 OHM METAL FILM .60W 1% - MRS25000C1270FRP00
Order 'res 127 ohm metal film .60w 1% - MRS25000C1270FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC127R0F12AF5-ND.
RES 12.7 OHM METAL FILM .60W 1% - MRS25000C1279FRP00
Order 'res 12.7 ohm metal film .60w 1% - MRS25000C1279FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC12R70F12AF5-ND.
RES 1.27 OHM MTL FILM .40W 1% TR - 5063JD1R270F12AF5
Order 'res 1.27 ohm mtl film .40w 1% tr - 5063JD1R270F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R270F12AF5-ND.
RES 1.27 OHM METL FILM .60W 1% T - B0207C1R270F5T
Order 'res 1.27 ohm metl film .60w 1% t - B0207C1R270F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R270F5T-ND.
RES 127 OHM METAL FILM .40W 1% - 5063JD127R0F12AF5BC
Order 'res 127 ohm metal film .40w 1% - 5063JD127R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC127XCT-ND.
RES 12.7 OHM METAL FILM .40W 1% - 5063JD12R70F12AF5BC
Order 'res 12.7 ohm metal film .40w 1% - 5063JD12R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC12.7XCT-ND.
RES 127 OHM METL FILM .40W 1% T/ - 5063JD127R0F12AF5BC
Order 'res 127 ohm metl film .40w 1% t/ - 5063JD127R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC127XTR-ND.
RES 12.7 OHM METL FILM .40W 1% T - 5063JD12R70F12AF5BC
Order 'res 12.7 ohm metl film .40w 1% t - 5063JD12R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12.7XTR-ND.
RES 127 OHM METAL FILM .40W 1% - 5043ED127R0F12AF5BC
Order 'res 127 ohm metal film .40w 1% - 5043ED127R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC127YCT-ND.
RES 12.7 OHM METAL FILM .40W 1% - 5043ED12R70F12AF5BC
Order 'res 12.7 ohm metal film .40w 1% - 5043ED12R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC12.7YCT-ND.
Send this link via E-Mail
Help With This Screen