11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BEEN
RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEN - Resistors
| Digi-Key Part Number | TNPW080511K0BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW080511K0BEEN | |||
| Description | RES 11.0K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW080511K0BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW080511K0BEEN TNPW080511K0BEEN |
TNPW080511K0BEEN Specification Sheet
RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEN (TNPW080511K0BEEN-ND) - Resistors
Related parts 11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BEEN11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BEEN
Order 'res 11.0k ohm 1/8w 0.1% 0805 - TNPW080511K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080511K0BEEN-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW0805110KBEEA
Order 'res 110k ohm 1/8w 0.1% 0805 - TNPW0805110KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805110KBEEA-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW0805110KBEEN
Order 'res 110k ohm 1/8w 0.1% 0805 - TNPW0805110KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805110KBEEN-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW0805110KBETA
Order 'res 110k ohm 1/8w 0.1% 0805 - TNPW0805110KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805110KBETA-ND.
11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BEEA
Order 'res 11.0k ohm 1/8w 0.1% 0805 - TNPW080511K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP11.0KABTR-ND.
11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BETA
Order 'res 11.0k ohm 1/8w 0.1% 0805 - TNPW080511K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080511K0BETA-ND.
1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW08051K10BEEA
Order 'res 1.10k ohm 1/8w 0.1% 0805 - TNPW08051K10BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW08051K10BEEA-ND.
1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW08051K10BEEN
Order 'res 1.10k ohm 1/8w 0.1% 0805 - TNPW08051K10BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW08051K10BEEN-ND.
1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW08051K10BETA
Order 'res 1.10k ohm 1/8w 0.1% 0805 - TNPW08051K10BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW08051K10BETA-ND.
11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) TNPW080511K0BEEA
Order 'res 11.0k ohm 1/8w 0.1% 0805 - TNPW080511K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP11.0KABCT-ND.
11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) TNPW080511K0BEEA
Order 'res 11.0k ohm 1/8w 0.1% 0805 - TNPW080511K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP11.0KABDKR-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805110KJNEA
Order 'res 110k ohm 1/8w 5% 0805 smd - CRCW0805110KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KACT-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805110KJNEA
Order 'res 110k ohm 1/8w 5% 0805 smd - CRCW0805110KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KADKR-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805110KJNEA
Order 'res 110k ohm 1/8w 5% 0805 smd - CRCW0805110KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-110KATR-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805110KJNTA
Order 'res 110k ohm 1/8w 5% 0805 smd - CRCW0805110KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805110KJNTA-ND.
Options for 11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BEEN
Send this link via E-Mail
Help With This Screen
