Keywords:





RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA - Resistors

11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BEEA

Digi-Key Part Number TNP11.0KABTR-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
.36000
.30400
.26600
.24000
.21600
Extended Price
1800.00
3040.00
6650.00
12000.00
21600.00
Manufacturer Part NumberTNPW080511K0BEEA
DescriptionRES 11.0K OHM 1/8W 0.1% 0805
Quantity Available 5000
All prices are in USD

Purchase 11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BEEA
Technical/Catalog InformationTNPW080511K0BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms11.0K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW080511K0BEEA
TNPW080511K0BEEA
TNP11 0KABTR ND
TNP110KABTRND
TNP11.0KABTR

TNPW080511K0BEEA Specification Sheet

Image of RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA

RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA (TNP11.0KABTR-ND) - Resistors

Related parts 11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BEEA
RES 110K OHM 1W 1% 2512 SMD - CRCW2512110KFKEG
 Order 'res 110k ohm 1w 1% 2512 smd - CRCW2512110KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KAFCT-ND.
RES 11.0K OHM 1W 1% 2512 SMD - CRCW251211K0FKEG
 Order 'res 11.0k ohm 1w 1% 2512 smd - CRCW251211K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0KAFCT-ND.
RES 1.10K OHM 1W 1% 2512 SMD - CRCW25121K10FKEG
 Order 'res 1.10k ohm 1w 1% 2512 smd - CRCW25121K10FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.10KAFCT-ND.
RES 1.10K OHM 1W 1% 2512 SMD - CRCW25121K10FKEG
 Order 'res 1.10k ohm 1w 1% 2512 smd - CRCW25121K10FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.10KAFDKR-ND.
RES 110K OHM 1W 1% 2512 SMD - CRCW2512110KFKEG
 Order 'res 110k ohm 1w 1% 2512 smd - CRCW2512110KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KAFDKR-ND.
RES 11.0K OHM 1W 1% 2512 SMD - CRCW251211K0FKEG
 Order 'res 11.0k ohm 1w 1% 2512 smd - CRCW251211K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0KAFDKR-ND.
RES 1.10K OHM 1W 1% 2512 SMD - CRCW25121K10FKEG
 Order 'res 1.10k ohm 1w 1% 2512 smd - CRCW25121K10FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.10KAFTR-ND.
RES 11.0K OHM 1W 1% 2512 SMD - CRCW251211K0FKEG
 Order 'res 11.0k ohm 1w 1% 2512 smd - CRCW251211K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11.0KAFTR-ND.
RES 110K OHM 1W 1% 2512 SMD - CRCW2512110KFKEG
 Order 'res 110k ohm 1w 1% 2512 smd - CRCW2512110KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-110KAFTR-ND.
RES 110K OHM 1W 1% 2512 SMD - CRCW2512110KFKTG
 Order 'res 110k ohm 1w 1% 2512 smd - CRCW2512110KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512110KFKTG-ND.
RES 11.0K OHM 1W 1% 2512 SMD - CRCW251211K0FKTG
 Order 'res 11.0k ohm 1w 1% 2512 smd - CRCW251211K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251211K0FKTG-ND.
RES 1.10K OHM 1W 1% 2512 SMD - CRCW25121K10FKTG
 Order 'res 1.10k ohm 1w 1% 2512 smd - CRCW25121K10FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K10FKTG-ND.
RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA
 Order 'res 11.0k ohm 1/8w 0.1% 0805 - TNPW080511K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP11.0KABTR-ND.
RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA
 Order 'res 11.0k ohm 1/8w 0.1% 0805 - TNPW080511K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP11.0KABCT-ND.
RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA
 Order 'res 11.0k ohm 1/8w 0.1% 0805 - TNPW080511K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP11.0KABDKR-ND.

Options for 11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale TNPW080511K0BEEA
Send this link via E-Mail
Help With This Screen

RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 11.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0711KL Next: RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA
RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA