RES 115K OHM 1/8W 0.1% 0805 - TNPW0805115KBETA
| Digi-Key Part Number | TNPW0805115KBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805115KBETA | |||
| Description | RES 115K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805115KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 115K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805115KBETA TNPW0805115KBETA |
TNPW0805115KBETA Specification Sheet
RES 115K OHM 1/8W 0.1% 0805 - TNPW0805115KBETA (TNPW0805115KBETA-ND)
Related parts:RES 1.15K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.15K 1% R
Order 'res 1.15k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.15K1%R-ND.
RES 11.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 11.5K 1% G
Order 'res 11.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 11.5K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1011.5K1%G-ND.
RES 11.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 11.5K 1% R
Order 'res 11.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 11.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1011.5K1%R-ND.
RES 115K OHM 1/8W 1% 0805 SMD - RMCF 1/10 115K 1% R
Order 'res 115k ohm 1/8w 1% 0805 smd - RMCF 1/10 115K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10115K1%R-ND.
RES 11.5K OHM METAL FILM .50W 1% - SFR16S0001152FR500
Order 'res 11.5k ohm metal film .50w 1% - SFR16S0001152FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED11K50F12AF5-ND.
RES 1.15K OHM METAL FILM .50W 1% - SFR16S0001151FR500
Order 'res 1.15k ohm metal film .50w 1% - SFR16S0001151FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K150F12AF5-ND.
RES 115K OHM METAL FILM .40W 1% - SFR2500001153FR500
Order 'res 115k ohm metal film .40w 1% - SFR2500001153FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED115K0F12AF5-ND.
RES 115K OHM METAL FILM .60W 1% - MRS25000C1153FRP00
Order 'res 115k ohm metal film .60w 1% - MRS25000C1153FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC115K0F12AF5-ND.
RES 11.5K OHM METAL FILM .60W 1% - MRS25000C1152FRP00
Order 'res 11.5k ohm metal film .60w 1% - MRS25000C1152FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC11K50F12AF5-ND.
RES 1.15K OHM METAL FILM .60W 1% - MRS25000C1151FRP00
Order 'res 1.15k ohm metal film .60w 1% - MRS25000C1151FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K150F12AF5-ND.
RES 115K OHM METAL FILM .40W 1% - 5063JD115K0F12AF5BC
Order 'res 115k ohm metal film .40w 1% - 5063JD115K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC115KXCT-ND.
RES 11.5K OHM METAL FILM .40W 1% - 5063JD11K50F12AF5BC
Order 'res 11.5k ohm metal film .40w 1% - 5063JD11K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.5KXCT-ND.
RES 115K OHM METL FILM .40W 1% T - 5063JD115K0F12AF5BC
Order 'res 115k ohm metl film .40w 1% t - 5063JD115K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC115KXTR-ND.
RES 11.5K OHM METL FILM .40W 1% - 5063JD11K50F12AF5BC
Order 'res 11.5k ohm metl film .40w 1% - 5063JD11K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.5KXTR-ND.
RES 1.15K OHM METAL FILM .40W 1% - 5043ED1K150F12AF5BC
Order 'res 1.15k ohm metal film .40w 1% - 5043ED1K150F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.15KYCT-ND.
Send this link via E-Mail
Help With This Screen