RES 113 OHM 1/8W 0.1% 0805 - TNPW0805113RBEEA
| Digi-Key Part Number | TNPW0805113RBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805113RBEEA | |||
| Description | RES 113 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805113RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 113 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805113RBEEA TNPW0805113RBEEA |
TNPW0805113RBEEA Specification Sheet
RES 113 OHM 1/8W 0.1% 0805 - TNPW0805113RBEEA (TNPW0805113RBEEA-ND)
Related parts:RES 11.3 OHM 1/8W 1% 0805 SMD - RMCF 1/10 11.3 1% R
Order 'res 11.3 ohm 1/8w 1% 0805 smd - RMCF 1/10 11.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1011.31%R-ND.
RES 113 OHM 1/8W 1% 0805 SMD - RMCF 1/10 113 1% R
Order 'res 113 ohm 1/8w 1% 0805 smd - RMCF 1/10 113 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101131%R-ND.
RES 113 OHM METAL FILM .50W 1% - SFR16S0001130FR500
Order 'res 113 ohm metal film .50w 1% - SFR16S0001130FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED113R0F12AF5-ND.
RES 11.3 OHM METAL FILM .50W 1% - SFR16S0001139FR500
Order 'res 11.3 ohm metal film .50w 1% - SFR16S0001139FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED11R30F12AF5-ND.
RES 113 OHM METAL FILM .40W 1% - SFR2500001130FR500
Order 'res 113 ohm metal film .40w 1% - SFR2500001130FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED113R0F12AF5-ND.
RES 113 OHM METAL FILM .60W 1% - MRS25000C1130FRP00
Order 'res 113 ohm metal film .60w 1% - MRS25000C1130FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC113R0F12AF5-ND.
RES 11.3 OHM METAL FILM .60W 1% - MRS25000C1139FRP00
Order 'res 11.3 ohm metal film .60w 1% - MRS25000C1139FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC11R30F12AF5-ND.
RES 1.13 OHM MTL FILM .40W 1% TR - 5063JD1R130F12AF5
Order 'res 1.13 ohm mtl film .40w 1% tr - 5063JD1R130F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R130F12AF5-ND.
RES 1.13 OHM METL FILM .60W 1% T - B0207C1R130F5T
Order 'res 1.13 ohm metl film .60w 1% t - B0207C1R130F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R130F5T-ND.
RES 11.3 OHM METAL FILM .40W 1% - 5063JD11R30F12AF5BC
Order 'res 11.3 ohm metal film .40w 1% - 5063JD11R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.3XCT-ND.
RES 113 OHM METAL FILM .40W 1% - 5063JD113R0F12AF5BC
Order 'res 113 ohm metal film .40w 1% - 5063JD113R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC113XCT-ND.
RES 11.3 OHM METL FILM .40W 1% T - 5063JD11R30F12AF5BC
Order 'res 11.3 ohm metl film .40w 1% t - 5063JD11R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.3XTR-ND.
RES 113 OHM METL FILM .40W 1% T/ - 5063JD113R0F12AF5BC
Order 'res 113 ohm metl film .40w 1% t/ - 5063JD113R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC113XTR-ND.
RES 11.3 OHM METAL FILM .40W 1% - 5043ED11R30F12AF5BC
Order 'res 11.3 ohm metal film .40w 1% - 5043ED11R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.3YCT-ND.
RES 113 OHM METAL FILM .40W 1% - 5043ED113R0F12AF5BC
Order 'res 113 ohm metal film .40w 1% - 5043ED113R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC113YCT-ND.
Send this link via E-Mail
Help With This Screen