RES 107K OHM 1/8W 0.1% 0805 - TNPW0805107KBETA - Resistors
| Digi-Key Part Number | TNPW0805107KBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805107KBETA | |||
| Description | RES 107K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805107KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 107K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805107KBETA TNPW0805107KBETA |
TNPW0805107KBETA Specification Sheet
RES 107K OHM 1/8W 0.1% 0805 - TNPW0805107KBETA (TNPW0805107KBETA-ND) - Resistors
Related parts Resistors:RES 1.07K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.07K 1% R
Order 'res 1.07k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.07K1%R-ND.
RES 10.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 10.7K 1% R
Order 'res 10.7k ohm 1/8w 1% 0805 smd - RMCF 1/10 10.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1010.7K1%RTR-ND.
RES 107K OHM 1/8W 1% 0805 SMD - RMCF 1/10 107K 1% R
Order 'res 107k ohm 1/8w 1% 0805 smd - RMCF 1/10 107K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10107K1%R-ND.
RES 10.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 10.7K 1% R
Order 'res 10.7k ohm 1/8w 1% 0805 smd - RMCF 1/10 10.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1010.7K1%RCT-ND.
RES 10.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 10.7K 1% R
Order 'res 10.7k ohm 1/8w 1% 0805 smd - RMCF 1/10 10.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1010.7K1%RDKR-ND.
RES 107K OHM METAL FILM .50W 1% - SFR16S0001073FR500
Order 'res 107k ohm metal film .50w 1% - SFR16S0001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107K0F12AF5-ND.
RES 10.7K OHM METAL FILM .50W 1% - SFR16S0001072FR500
Order 'res 10.7k ohm metal film .50w 1% - SFR16S0001072FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10K70F12AF5-ND.
RES 1.07K OHM METAL FILM .50W 1% - SFR16S0001071FR500
Order 'res 1.07k ohm metal film .50w 1% - SFR16S0001071FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K070F12AF5-ND.
RES 107K OHM METAL FILM .40W 1% - SFR2500001073FR500
Order 'res 107k ohm metal film .40w 1% - SFR2500001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107K0F12AF5-ND.
RES 107K OHM METAL FILM .60W 1% - MRS25000C1073FRP00
Order 'res 107k ohm metal film .60w 1% - MRS25000C1073FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC107K0F12AF5-ND.
RES 10.7K OHM METAL FILM .60W 1% - MRS25000C1072FRP00
Order 'res 10.7k ohm metal film .60w 1% - MRS25000C1072FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10K70F12AF5-ND.
RES 1.07K OHM METAL FILM .60W 1% - MRS25000C1071FRP00
Order 'res 1.07k ohm metal film .60w 1% - MRS25000C1071FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K070F12AF5-ND.
RES 107K OHM METAL FILM .40W 1% - 5063JD107K0F12AF5BC
Order 'res 107k ohm metal film .40w 1% - 5063JD107K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC107KXCT-ND.
RES 10.7K OHM METAL FILM .40W 1% - 5063JD10K70F12AF5BC
Order 'res 10.7k ohm metal film .40w 1% - 5063JD10K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.7KXCT-ND.
RES 10.7K OHM METL FILM .40W 1% - 5063JD10K70F12AF5BC
Order 'res 10.7k ohm metl film .40w 1% - 5063JD10K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.7KXTR-ND.
Send this link via E-Mail
Help With This Screen