Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 105K OHM 1/8W 0.1% 0805 - TNPW0805105KBEEA

Digi-Key Part Number TNPW0805105KBEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805105KBEEA
DescriptionRES 105K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805105KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms105K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805105KBEEA
TNPW0805105KBEEA

TNPW0805105KBEEA Specification Sheet

Image of RES 105K OHM 1/8W 0.1% 0805 - TNPW0805105KBEEA

RES 105K OHM 1/8W 0.1% 0805 - TNPW0805105KBEEA (TNPW0805105KBEEA-ND)

Related parts:
RES 1.05K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.05K 1% R
 Order 'res 1.05k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.05K1%R-ND.
RES 10.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 10.5K 1% R
 Order 'res 10.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 10.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1010.5K1%R-ND.
RES 105K OHM 1/8W 1% 0805 SMD - RMCF 1/10 105K 1% R
 Order 'res 105k ohm 1/8w 1% 0805 smd - RMCF 1/10 105K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10105K1%R-ND.
RES 10.5K OHM METAL FILM .50W 1% - SFR16S0001052FR500
 Order 'res 10.5k ohm metal film .50w 1% - SFR16S0001052FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10K50F12AF5-ND.
RES 105K OHM METAL FILM .40W 1% - SFR2500001053FR500
 Order 'res 105k ohm metal film .40w 1% - SFR2500001053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED105K0F12AF5-ND.
RES 10.5K OHM MET FILM .40W 1% - SFR2500001052FR500
 Order 'res 10.5k ohm met film .40w 1% - SFR2500001052FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED10K50F12AF5-ND.
RES 105K OHM METAL FILM .60W 1% - MRS25000C1053FRP00
 Order 'res 105k ohm metal film .60w 1% - MRS25000C1053FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC105K0F12AF5-ND.
RES 10.5K OHM METAL FILM .60W 1% - MRS25000C1052FRP00
 Order 'res 10.5k ohm metal film .60w 1% - MRS25000C1052FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10K50F12AF5-ND.
RES 1.05K OHM METAL FILM .60W 1% - MRS25000C1051FRP00
 Order 'res 1.05k ohm metal film .60w 1% - MRS25000C1051FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K050F12AF5-ND.
RES 105K OHM METAL FILM .40W 1% - 5063JD105K0F12AF5BC
 Order 'res 105k ohm metal film .40w 1% - 5063JD105K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC105KXCT-ND.
RES 10.5K OHM METAL FILM .40W 1% - 5063JD10K50F12AF5BC
 Order 'res 10.5k ohm metal film .40w 1% - 5063JD10K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.5KXCT-ND.
RES 10.5K OHM METL FILM .40W 1% - 5063JD10K50F12AF5BC
 Order 'res 10.5k ohm metl film .40w 1% - 5063JD10K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.5KXTR-ND.
RES 105K OHM METL FILM .40W 1% T - 5063JD105K0F12AF5BC
 Order 'res 105k ohm metl film .40w 1% t - 5063JD105K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC105KXTR-ND.
RES 105K OHM METAL FILM .40W 1% - 5043ED105K0F12AF5BC
 Order 'res 105k ohm metal film .40w 1% - 5043ED105K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC105KYCT-ND.
RES 1.05K OHM METAL FILM .40W 1% - 5043ED1K050F12AF5BC
 Order 'res 1.05k ohm metal film .40w 1% - 5043ED1K050F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.05KYCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 105K OHM 1/8W .5% SMD 1206 - RT1206DRE07105KL Next: RES 105K OHM 1/8W 0.1% 0805 - TNPW0805105KBEEN