RES 102 OHM 1/8W 0.1% 0805 - TNPW0805102RBEEN
| Digi-Key Part Number | TNPW0805102RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0805102RBEEN | |||
| Description | RES 102 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805102RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 102 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805102RBEEN TNPW0805102RBEEN |
TNPW0805102RBEEN Specification Sheet
RES 102 OHM 1/8W 0.1% 0805 - TNPW0805102RBEEN (TNPW0805102RBEEN-ND)
Related parts:RES 10.2 OHM 1/8W 1% 0805 SMD - RMCF 1/10 10.2 1% R
Order 'res 10.2 ohm 1/8w 1% 0805 smd - RMCF 1/10 10.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1010.21%R-ND.
RES 102 OHM 1/8W 1% 0805 SMD - RMCF 1/10 102 1% R
Order 'res 102 ohm 1/8w 1% 0805 smd - RMCF 1/10 102 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101021%R-ND.
RES 102 OHM METAL FILM .50W 1% - SFR16S0001020FR500
Order 'res 102 ohm metal film .50w 1% - SFR16S0001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102R0F12AF5-ND.
RES 10.2 OHM METAL FILM .50W 1% - SFR16S0001029FR500
Order 'res 10.2 ohm metal film .50w 1% - SFR16S0001029FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10R20F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102R0F12AF5-ND.
RES 10.2 OHM METAL FILM .60W 1% - MRS25000C1029FRP00
Order 'res 10.2 ohm metal film .60w 1% - MRS25000C1029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10R20F12AF5-ND.
RES 1.02 OHM MTL FILM .40W 1% TR - 5063JD1R020F12AF5
Order 'res 1.02 ohm mtl film .40w 1% tr - 5063JD1R020F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R020F12AF5-ND.
RES 1.02 OHM METL FILM .60W 1% T - B0207C1R020F5T
Order 'res 1.02 ohm metl film .60w 1% t - B0207C1R020F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R020F5T-ND.
RES 102 OHM METAL FILM .40W 1% - 5063JD102R0F12AF5BC
Order 'res 102 ohm metal film .40w 1% - 5063JD102R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102XCT-ND.
RES 10.2 OHM METAL FILM .40W 1% - 5063JD10R20F12AF5BC
Order 'res 10.2 ohm metal film .40w 1% - 5063JD10R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2XCT-ND.
RES 10.2 OHM METL FILM .40W 1% T - 5063JD10R20F12AF5BC
Order 'res 10.2 ohm metl film .40w 1% t - 5063JD10R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.2XTR-ND.
RES 102 OHM METL FILM .40W 1% T/ - 5063JD102R0F12AF5BC
Order 'res 102 ohm metl film .40w 1% t/ - 5063JD102R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC102XTR-ND.
RES 102 OHM METAL FILM .40W 1% - 5043ED102R0F12AF5BC
Order 'res 102 ohm metal film .40w 1% - 5043ED102R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102YCT-ND.
RES 10.2 OHM METAL FILM .40W 1% - 5043ED10R20F12AF5BC
Order 'res 10.2 ohm metal film .40w 1% - 5043ED10R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2YCT-ND.
RES 102 OHM METL FILM .40W 1% T/ - 5043ED102R0F12AF5BC
Order 'res 102 ohm metl film .40w 1% t/ - 5043ED102R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC102YTR-ND.
Send this link via E-Mail
Help With This Screen