Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 102K OHM 1/8W 0.1% 0805 - TNPW0805102KBEEN

Digi-Key Part Number TNPW0805102KBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805102KBEEN
DescriptionRES 102K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805102KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms102K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805102KBEEN
TNPW0805102KBEEN

TNPW0805102KBEEN Specification Sheet

Image of RES 102K OHM 1/8W 0.1% 0805 - TNPW0805102KBEEN

RES 102K OHM 1/8W 0.1% 0805 - TNPW0805102KBEEN (TNPW0805102KBEEN-ND)

Related parts:
RES 1.02K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.02K 1% R
 Order 'res 1.02k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.02K1%R-ND.
RES 10.2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 10.2K 1% R
 Order 'res 10.2k ohm 1/8w 1% 0805 smd - RMCF 1/10 10.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1010.2K1%R-ND.
RES 102K OHM 1/8W 1% 0805 SMD - RMCF 1/10 102K 1% R
 Order 'res 102k ohm 1/8w 1% 0805 smd - RMCF 1/10 102K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10102K1%R-ND.
RES 102K OHM METAL FILM .50W 1% - SFR16S0001023FR500
 Order 'res 102k ohm metal film .50w 1% - SFR16S0001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102K0F12AF5-ND.
RES 102K OHM METAL FILM .40W 1% - SFR2500001023FR500
 Order 'res 102k ohm metal film .40w 1% - SFR2500001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102K0F12AF5-ND.
RES 1.02K OHM METAL FILM .40W 1% - SFR2500001021FR500
 Order 'res 1.02k ohm metal film .40w 1% - SFR2500001021FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1K020F12AF5-ND.
RES 102K OHM METAL FILM .60W 1% - MRS25000C1023FRP00
 Order 'res 102k ohm metal film .60w 1% - MRS25000C1023FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC102K0F12AF5-ND.
RES 1.02K OHM METAL FILM .60W 1% - MRS25000C1021FRP00
 Order 'res 1.02k ohm metal film .60w 1% - MRS25000C1021FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K020F12AF5-ND.
RES 102K OHM METAL FILM .40W 1% - 5063JD102K0F12AF5BC
 Order 'res 102k ohm metal film .40w 1% - 5063JD102K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102KXCT-ND.
RES 10.2K OHM METAL FILM .40W 1% - 5063JD10K20F12AF5BC
 Order 'res 10.2k ohm metal film .40w 1% - 5063JD10K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2KXCT-ND.
RES 10.2K OHM METL FILM .40W 1% - 5063JD10K20F12AF5BC
 Order 'res 10.2k ohm metl film .40w 1% - 5063JD10K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.2KXTR-ND.
RES 102K OHM METL FILM .40W 1% T - 5063JD102K0F12AF5BC
 Order 'res 102k ohm metl film .40w 1% t - 5063JD102K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC102KXTR-ND.
RES 1.02K OHM METAL FILM .40W 1% - 5043ED1K020F12AF5BC
 Order 'res 1.02k ohm metal film .40w 1% - 5043ED1K020F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.02KYCT-ND.
RES 102K OHM METAL FILM .40W 1% - 5043ED102K0F12AF5BC
 Order 'res 102k ohm metal film .40w 1% - 5043ED102K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102KYCT-ND.
RES 1.02K OHM METL FILM .40W 1% - 5043ED1K020F12AF5BC
 Order 'res 1.02k ohm metl film .40w 1% - 5043ED1K020F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.02KYTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 102K OHM 1/8W 0.1% 0805 - TNPW0805102KBEEA Next: RES 102K OHM 1/8W 0.1% 0805 - TNPW0805102KBETA