RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBEEA
| Digi-Key Part Number | TNP100KABTR-ND |
5000 10000 25000 50000 100000 |
.36000 .30400 .26600 .24000 .21600 |
Extended Price
1800.00 3040.00 6650.00 12000.00 21600.00 |
| Manufacturer Part Number | TNPW0805100KBEEA | |||
| Description | RES 100K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805100KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805100KBEEA TNPW0805100KBEEA TNP100KABTR ND TNP100KABTRND TNP100KABTR |
TNPW0805100KBEEA Specification Sheet
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBEEA (TNP100KABTR-ND)
Related parts:RES 100K OHM METAL FILM .40W 1% - 5063JD100K0F12AF5BC
Order 'res 100k ohm metal film .40w 1% - 5063JD100K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KXCT-ND.
RES 10.0K OHM METAL FILM .40W 1% - 5063JD10K00F12AF5BC
Order 'res 10.0k ohm metal film .40w 1% - 5063JD10K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0KXCT-ND.
RES 10.0K OHM MTL FILM .40W 1% T - 5063JD10K00F12AF5BC
Order 'res 10.0k ohm mtl film .40w 1% t - 5063JD10K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.0KXTR-ND.
RES 100K OHM METL FILM .40W 1% T - 5063JD100K0F12AF5BC
Order 'res 100k ohm metl film .40w 1% t - 5063JD100K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100KXTR-ND.
RES 100K OHM METAL FILM .40W 1% - 5043ED100K0F12AF5BC
Order 'res 100k ohm metal film .40w 1% - 5043ED100K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KYCT-ND.
RES 1.00K OHM METAL FILM .40W 1% - 5043ED1K000F12AF5BC
Order 'res 1.00k ohm metal film .40w 1% - 5043ED1K000F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00KYCT-ND.
RES 100K OHM METL FILM .40W 1% T - 5043ED100K0F12AF5BC
Order 'res 100k ohm metl film .40w 1% t - 5043ED100K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100KYTR-ND.
RES 1.00K OHM METL FILM .40W 1% - 5043ED1K000F12AF5BC
Order 'res 1.00k ohm metl film .40w 1% - 5043ED1K000F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.00KYTR-ND.
RES 1.00K OHM METAL FILM .6W 1% - B0207C1K000F5TBC
Order 'res 1.00k ohm metal film .6w 1% - B0207C1K000F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00KZCT-ND.
RES 100K OHM METAL FILM .6W 1% - B0207C100K0F5TBC
Order 'res 100k ohm metal film .6w 1% - B0207C100K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KZCT-ND.
RES 10.0K OHM METAL FILM .6W 1% - B0207C10K00F5TBC
Order 'res 10.0k ohm metal film .6w 1% - B0207C10K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0KZCT-ND.
RES 100K OHM METL FILM .60W 1% T - B0207C100K0F5TBC
Order 'res 100k ohm metl film .60w 1% t - B0207C100K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100KZTR-ND.
RES 1.00K OHM METL FILM .60W 1% - B0207C1K000F5TBC
Order 'res 1.00k ohm metl film .60w 1% - B0207C1K000F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.00KZTR-ND.
RES 10.0K OHM METL FILM .60W 1% - B0207C10K00F5TBC
Order 'res 10.0k ohm metl film .60w 1% - B0207C10K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.0KZTR-ND.
RES 100K OHM METAL FILM .50W 1% - SFR16S0001003FR500
Order 'res 100k ohm metal film .50w 1% - SFR16S0001003FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC100KXCT-ND.
Send this link via E-Mail
Help With This Screen