Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 68.1 OHM 1/10W 0.1% 0603 - TNPW060368R1BETA

Digi-Key Part Number TNPW060368R1BETA-ND
Price Break
5000
Unit Price
.28800
Extended Price
1440.00
Manufacturer Part NumberTNPW060368R1BETA
DescriptionRES 68.1 OHM 1/10W 0.1% 0603
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW060368R1BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms68.1
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW060368R1BETA
TNPW060368R1BETA

TNPW060368R1BETA Specification Sheet

Image of RES 68.1 OHM 1/10W 0.1% 0603 - TNPW060368R1BETA

RES 68.1 OHM 1/10W 0.1% 0603 - TNPW060368R1BETA (TNPW060368R1BETA-ND)

Related parts:
RES 0.100W 100K OHM 1% 0603 - RNC 16 T9 100K 1% I
 Order 'res 0.100w 100k ohm 1% 0603 - RNC 16 T9 100K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T9100K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% I
 Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% R
 Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%R-ND.
RES 0.100W 34K OHM 1% 0603 - RNC 16 T9 34K 1% I
 Order 'res 0.100w 34k ohm 1% 0603 - RNC 16 T9 34K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T934K1%I-ND.
RES 0.100W 49.9K OHM 1% 0603 - RNC 16 T9 49.9K 1% I
 Order 'res 0.100w 49.9k ohm 1% 0603 - RNC 16 T9 49.9K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T949.9K1%I-ND.
RES 0.100W 9.42K OHM 1% 0603 - RNCF 16 T9 9.42K 1% I
 Order 'res 0.100w 9.42k ohm 1% 0603 - RNCF 16 T9 9.42K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T99.42K1%I-ND.
RES 0.100W 90.9 OHM 1% 0603 - RNCF 16 T9 90.9 0.1% R
 Order 'res 0.100w 90.9 ohm 1% 0603 - RNCF 16 T9 90.9 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T990.90.1%R-ND.
RES 0.100W 97.6 OHM 1% 0603 - RNCF 16 T9 97.6 0.1% R
 Order 'res 0.100w 97.6 ohm 1% 0603 - RNCF 16 T9 97.6 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T997.60.1%R-ND.
RES TF 200K OHM 1% 100PPM 0603 - RGC 1/16 T1 200K 1% R
 Order 'res tf 200k ohm 1% 100ppm 0603 - RGC 1/16 T1 200K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T1200K1%R-ND.
RES TF 3.16M OHM 1% 100PPM 0603 - RGC 1/16 T1 3.16M 1% R
 Order 'res tf 3.16m ohm 1% 100ppm 0603 - RGC 1/16 T1 3.16M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T13.16M1%R-ND.
RES TF 316K OHM 1% 100PPM 0603 - RGC 1/16 T1 316K 1% R
 Order 'res tf 316k ohm 1% 100ppm 0603 - RGC 1/16 T1 316K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T1316K1%R-ND.
RES TF 9.31K OHM 1% 100PPM 0603 - RGC 1/16 T1 9.31K 1% R
 Order 'res tf 9.31k ohm 1% 100ppm 0603 - RGC 1/16 T1 9.31K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T19.31K1%R-ND.
RES TF 1.07K OHM 1% 50PPM 0603 - RGC 1/16 T2 1.07K 1% R
 Order 'res tf 1.07k ohm 1% 50ppm 0603 - RGC 1/16 T2 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T21.07K1%R-ND.
RES TF 1.1K OHM 1% 50PPM 0603 - RGC 1/16 T2 1.1K 1% R
 Order 'res tf 1.1k ohm 1% 50ppm 0603 - RGC 1/16 T2 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T21.1K1%R-ND.
RES TF 1.82K OHM 1% 50PPM 0603 - RGC 1/16 T2 1.82K 1% R
 Order 'res tf 1.82k ohm 1% 50ppm 0603 - RGC 1/16 T2 1.82K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T21.82K1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 68.1 OHM 1/10W 0.1% 0603 - TNPW060368R1BEEN Next: RES 68.1 OHM 1/10W 1% 0603 SMD - 9C06031A68R1FKHFT