RES 681 OHM 1/10W 0.1% 0603 - TNPW0603681RBETA
| Digi-Key Part Number | TNPW0603681RBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0603681RBETA | |||
| Description | RES 681 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0603681RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 681 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0603681RBETA TNPW0603681RBETA |
TNPW0603681RBETA Specification Sheet
RES 681 OHM 1/10W 0.1% 0603 - TNPW0603681RBETA (TNPW0603681RBETA-ND)
Related parts:RES 6.81 OHM 1/10W 1% 0603 SMD - RMCF 1/16 6.81 1% R
Order 'res 6.81 ohm 1/10w 1% 0603 smd - RMCF 1/16 6.81 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/166.811%R-ND.
RES 68.1 OHM 1/10W 1% 0603 SMD - RMCF 1/16 68.1 1% R
Order 'res 68.1 ohm 1/10w 1% 0603 smd - RMCF 1/16 68.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1668.11%R-ND.
RES 681 OHM 1/10W 1% 0603 SMD - RMCF 1/16 681 1% R
Order 'res 681 ohm 1/10w 1% 0603 smd - RMCF 1/16 681 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/166811%R-ND.
RES 68.1 OHM METAL FILM .60W 1% - MRS25000C6819FRP00
Order 'res 68.1 ohm metal film .60w 1% - MRS25000C6819FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC68R10F12AF5-ND.
RES 6.81 OHM MTL FILM .40W 1% TR - 5063JD6R810F12AF5
Order 'res 6.81 ohm mtl film .40w 1% tr - 5063JD6R810F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6R810F12AF5-ND.
RES 6.81 OHM METL FILM .60W 1% T - B0207C6R810F5T
Order 'res 6.81 ohm metl film .60w 1% t - B0207C6R810F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6R810F5T-ND.
RES 68.1 OHM METAL FILM .40W 1% - 5063JD68R10F12AF5BC
Order 'res 68.1 ohm metal film .40w 1% - 5063JD68R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC68.1XCT-ND.
RES 681 OHM METAL FILM .40W 1% - 5063JD681R0F12AF5BC
Order 'res 681 ohm metal film .40w 1% - 5063JD681R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC681XCT-ND.
RES 681 OHM METL FILM .40W 1% T/ - 5063JD681R0F12AF5BC
Order 'res 681 ohm metl film .40w 1% t/ - 5063JD681R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC681XTR-ND.
RES 68.1 OHM METL FILM .40W 1% T - 5063JD68R10F12AF5BC
Order 'res 68.1 ohm metl film .40w 1% t - 5063JD68R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC68.1XTR-ND.
RES 68.1 OHM METAL FILM .40W 1% - 5043ED68R10F12AF5BC
Order 'res 68.1 ohm metal film .40w 1% - 5043ED68R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC68.1YCT-ND.
RES 681 OHM METAL FILM .40W 1% - 5043ED681R0F12AF5BC
Order 'res 681 ohm metal film .40w 1% - 5043ED681R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC681YCT-ND.
RES 68.1 OHM METL FILM .40W 1% T - 5043ED68R10F12AF5BC
Order 'res 68.1 ohm metl film .40w 1% t - 5043ED68R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC68.1YTR-ND.
RES 681 OHM METL FILM .40W 1% T/ - 5043ED681R0F12AF5BC
Order 'res 681 ohm metl film .40w 1% t/ - 5043ED681R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC681YTR-ND.
RES 681 OHM METAL FILM .6W 1% - B0207C681R0F5TBC
Order 'res 681 ohm metal film .6w 1% - B0207C681R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC681ZCT-ND.
Send this link via E-Mail
Help With This Screen