Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 649 OHM 1/10W 0.1% 0603 - TNPW0603649RBETA - Resistors

Digi-Key Part Number TNPW0603649RBETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0603649RBETA
DescriptionRES 649 OHM 1/10W 0.1% 0603
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0603649RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms649
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0603649RBETA
TNPW0603649RBETA

TNPW0603649RBETA Specification Sheet

Image of RES 649 OHM 1/10W 0.1% 0603 - TNPW0603649RBETA

RES 649 OHM 1/10W 0.1% 0603 - TNPW0603649RBETA (TNPW0603649RBETA-ND) - Resistors

Related parts Resistors:
RES 64.9 OHM 1/10W 1% 0603 SMD - RMCF 1/16 64.9 1% R
 Order 'res 64.9 ohm 1/10w 1% 0603 smd - RMCF 1/16 64.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1664.91%R-ND.
RES 649 OHM 1/10W 1% 0603 SMD - RMCF 1/16 649 1% R
 Order 'res 649 ohm 1/10w 1% 0603 smd - RMCF 1/16 649 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/166491%R-ND.
RES 649 OHM METAL FILM .50W 1% - SFR16S0006490FR500
 Order 'res 649 ohm metal film .50w 1% - SFR16S0006490FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED649R0F12AF5-ND.
RES 64.9 OHM METAL FILM .40W 1% - SFR2500006499FR500
 Order 'res 64.9 ohm metal film .40w 1% - SFR2500006499FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED64R90F12AF5-ND.
RES 649 OHM METAL FILM .60W 1% - MRS25000C6490FRP00
 Order 'res 649 ohm metal film .60w 1% - MRS25000C6490FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC649R0F12AF5-ND.
RES 64.9 OHM METAL FILM .60W 1% - MRS25000C6499FRP00
 Order 'res 64.9 ohm metal film .60w 1% - MRS25000C6499FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC64R90F12AF5-ND.
RES 6.49 OHM MTL FILM .40W 1% TR - 5063JD6R490F12AF5
 Order 'res 6.49 ohm mtl film .40w 1% tr - 5063JD6R490F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6R490F12AF5-ND.
RES 6.49 OHM METL FILM .60W 1% T - B0207C6R490F5T
 Order 'res 6.49 ohm metl film .60w 1% t - B0207C6R490F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6R490F5T-ND.
RES 64.9 OHM METAL FILM .40W 1% - 5063JD64R90F12AF5BC
 Order 'res 64.9 ohm metal film .40w 1% - 5063JD64R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC64.9XCT-ND.
RES 649 OHM METAL FILM .40W 1% - 5063JD649R0F12AF5BC
 Order 'res 649 ohm metal film .40w 1% - 5063JD649R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC649XCT-ND.
RES 64.9 OHM METL FILM .40W 1% T - 5063JD64R90F12AF5BC
 Order 'res 64.9 ohm metl film .40w 1% t - 5063JD64R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC64.9XTR-ND.
RES 649 OHM METL FILM .40W 1% T/ - 5063JD649R0F12AF5BC
 Order 'res 649 ohm metl film .40w 1% t/ - 5063JD649R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC649XTR-ND.
RES 649 OHM METAL FILM .40W 1% - 5043ED649R0F12AF5BC
 Order 'res 649 ohm metal film .40w 1% - 5043ED649R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC649YCT-ND.
RES 64.9 OHM METAL FILM .40W 1% - 5043ED64R90F12AF5BC
 Order 'res 64.9 ohm metal film .40w 1% - 5043ED64R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC64.9YCT-ND.
RES 649 OHM METL FILM .40W 1% T/ - 5043ED649R0F12AF5BC
 Order 'res 649 ohm metl film .40w 1% t/ - 5043ED649R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC649YTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 649 OHM 1/10W 0.1% 0603 - TNPW0603649RBEEN Next: RES 649 OHM 1/10W 1% 0603 SMD - 9C06031A6490FKHFT