RES 30.0K OHM 1/10W 0.1% 0603 - TNPW060330K0BEEN
| Digi-Key Part Number | TNPW060330K0BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW060330K0BEEN | |||
| Description | RES 30.0K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW060330K0BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW060330K0BEEN TNPW060330K0BEEN |
TNPW060330K0BEEN Specification Sheet
RES 30.0K OHM 1/10W 0.1% 0603 - TNPW060330K0BEEN (TNPW060330K0BEEN-ND)
Related parts:RES HP 1.0 OHM 1/5W 1% 0603 SMD - RP1608S-1R0-F
Order 'res hp 1.0 ohm 1/5w 1% 0603 smd - RP1608S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S1.0FCT-ND.
RES HP .10 OHM 1/5W 1% 0603 SMD - RP1608S-R10-F
Order 'res hp .10 ohm 1/5w 1% 0603 smd - RP1608S-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S.10FCT-ND.
RES HP 10 OHM 1/5W 1% 0603 SMD - RP1608S-100-F
Order 'res hp 10 ohm 1/5w 1% 0603 smd - RP1608S-100-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S10FCT-ND.
RES HP 1.0 OHM 1/5W 1% 0603 SMD - RP1608S-1R0-F
Order 'res hp 1.0 ohm 1/5w 1% 0603 smd - RP1608S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP16S1.0FTR-ND.
RES HP .10 OHM 1/5W 1% 0603 SMD - RP1608S-R10-F
Order 'res hp .10 ohm 1/5w 1% 0603 smd - RP1608S-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP16S.10FTR-ND.
RES HP 10 OHM 1/5W 1% 0603 SMD - RP1608S-100-F
Order 'res hp 10 ohm 1/5w 1% 0603 smd - RP1608S-100-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP16S10FTR-ND.
RES HP .12 OHM 1/5W 1% 0603 SMD - RP1608S-R12-F
Order 'res hp .12 ohm 1/5w 1% 0603 smd - RP1608S-R12-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S.12FCT-ND.
RES HP 12 OHM 1/5W 1% 0603 SMD - RP1608S-120-F
Order 'res hp 12 ohm 1/5w 1% 0603 smd - RP1608S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S12FCT-ND.
RES HP 1.2 OHM 1/5W 1% 0603 SMD - RP1608S-1R2-F
Order 'res hp 1.2 ohm 1/5w 1% 0603 smd - RP1608S-1R2-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S1.2FCT-ND.
RES HP 12 OHM 1/5W 1% 0603 SMD - RP1608S-120-F
Order 'res hp 12 ohm 1/5w 1% 0603 smd - RP1608S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP16S12FTR-ND.
RES HP .12 OHM 1/5W 1% 0603 SMD - RP1608S-R12-F
Order 'res hp .12 ohm 1/5w 1% 0603 smd - RP1608S-R12-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP16S.12FTR-ND.
RES HP 1.2 OHM 1/5W 1% 0603 SMD - RP1608S-1R2-F
Order 'res hp 1.2 ohm 1/5w 1% 0603 smd - RP1608S-1R2-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP16S1.2FTR-ND.
RES HP 15 OHM 1/5W 1% 0603 SMD - RP1608S-150-F
Order 'res hp 15 ohm 1/5w 1% 0603 smd - RP1608S-150-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S15FCT-ND.
RES HP 1.5 OHM 1/5W 1% 0603 SMD - RP1608S-1R5-F
Order 'res hp 1.5 ohm 1/5w 1% 0603 smd - RP1608S-1R5-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S1.5FCT-ND.
RES HP .15 OHM 1/5W 1% 0603 SMD - RP1608S-R15-F
Order 'res hp .15 ohm 1/5w 1% 0603 smd - RP1608S-R15-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S.15FCT-ND.
Send this link via E-Mail
Help With This Screen