RES 309 OHM 1/10W 0.1% 0603 - TNPW0603309RBETA
| Digi-Key Part Number | TNPW0603309RBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0603309RBETA | |||
| Description | RES 309 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0603309RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 309 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0603309RBETA TNPW0603309RBETA |
TNPW0603309RBETA Specification Sheet
RES 309 OHM 1/10W 0.1% 0603 - TNPW0603309RBETA (TNPW0603309RBETA-ND)
Related parts:RES 30.9 OHM 1/10W 1% 0603 SMD - RMCF 1/16 30.9 1% R
Order 'res 30.9 ohm 1/10w 1% 0603 smd - RMCF 1/16 30.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1630.91%R-ND.
RES 309 OHM 1/10W 1% 0603 SMD - RMCF 1/16 309 1% R
Order 'res 309 ohm 1/10w 1% 0603 smd - RMCF 1/16 309 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163091%R-ND.
RES 30.9 OHM METAL FILM .50W 1% - SFR16S0003099FR500
Order 'res 30.9 ohm metal film .50w 1% - SFR16S0003099FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED30R90F12AF5-ND.
RES 309 OHM METAL FILM .40W 1% - SFR2500003090FR500
Order 'res 309 ohm metal film .40w 1% - SFR2500003090FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED309R0F12AF5-ND.
RES 30.9 OHM METAL FILM .40W 1% - SFR2500003099FR500
Order 'res 30.9 ohm metal film .40w 1% - SFR2500003099FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED30R90F12AF5-ND.
RES 309 OHM METAL FILM .60W 1% - MRS25000C3090FRP00
Order 'res 309 ohm metal film .60w 1% - MRS25000C3090FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC309R0F12AF5-ND.
RES 3.09 OHM MTL FILM .40W 1% TR - 5063JD3R090F12AF5
Order 'res 3.09 ohm mtl film .40w 1% tr - 5063JD3R090F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R090F12AF5-ND.
RES 3.09 OHM METL FILM .60W 1% T - B0207C3R090F5T
Order 'res 3.09 ohm metl film .60w 1% t - B0207C3R090F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3R090F5T-ND.
RES 309 OHM METAL FILM .40W 1% - 5063JD309R0F12AF5BC
Order 'res 309 ohm metal film .40w 1% - 5063JD309R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC309XCT-ND.
RES 30.9 OHM METAL FILM .40W 1% - 5063JD30R90F12AF5BC
Order 'res 30.9 ohm metal film .40w 1% - 5063JD30R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC30.9XCT-ND.
RES 30.9 OHM METL FILM .40W 1% T - 5063JD30R90F12AF5BC
Order 'res 30.9 ohm metl film .40w 1% t - 5063JD30R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC30.9XTR-ND.
RES 309 OHM METL FILM .40W 1% T/ - 5063JD309R0F12AF5BC
Order 'res 309 ohm metl film .40w 1% t/ - 5063JD309R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC309XTR-ND.
RES 30.9 OHM METAL FILM .40W 1% - 5043ED30R90F12AF5BC
Order 'res 30.9 ohm metal film .40w 1% - 5043ED30R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC30.9YCT-ND.
RES 309 OHM METAL FILM .40W 1% - 5043ED309R0F12AF5BC
Order 'res 309 ohm metal film .40w 1% - 5043ED309R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC309YCT-ND.
RES 30.9 OHM METL FILM .40W 1% T - 5043ED30R90F12AF5BC
Order 'res 30.9 ohm metl film .40w 1% t - 5043ED30R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC30.9YTR-ND.
Send this link via E-Mail
Help With This Screen