RES 309K OHM 1/10W 0.1% 0603 - TNPW0603309KBEEN - Resistors
| Digi-Key Part Number | TNPW0603309KBEEN-ND |
1000 |
.28800 |
Extended Price
288.00 |
| Manufacturer Part Number | TNPW0603309KBEEN | |||
| Description | RES 309K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603309KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 309K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603309KBEEN TNPW0603309KBEEN |
TNPW0603309KBEEN Specification Sheet
RES 309K OHM 1/10W 0.1% 0603 - TNPW0603309KBEEN (TNPW0603309KBEEN-ND) - Resistors
Related parts Resistors:RES 3.09K OHM 1/10W 1% 0603 SMD - RMCF 1/16 3.09K 1% R
Order 'res 3.09k ohm 1/10w 1% 0603 smd - RMCF 1/16 3.09K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163.09K1%RTR-ND.
RES 30.9K OHM 1/10W 1% 0603 SMD - RMCF 1/16 30.9K 1% R
Order 'res 30.9k ohm 1/10w 1% 0603 smd - RMCF 1/16 30.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1630.9K1%RTR-ND.
RES 309K OHM 1/10W 1% 0603 SMD - RMCF 1/16 309K 1% R
Order 'res 309k ohm 1/10w 1% 0603 smd - RMCF 1/16 309K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16309K1%RTR-ND.
RES 3.09K OHM 1/10W 1% 0603 SMD - RMCF 1/16 3.09K 1% R
Order 'res 3.09k ohm 1/10w 1% 0603 smd - RMCF 1/16 3.09K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/163.09K1%RCT-ND.
RES 30.9K OHM 1/10W 1% 0603 SMD - RMCF 1/16 30.9K 1% R
Order 'res 30.9k ohm 1/10w 1% 0603 smd - RMCF 1/16 30.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1630.9K1%RCT-ND.
RES 309K OHM 1/10W 1% 0603 SMD - RMCF 1/16 309K 1% R
Order 'res 309k ohm 1/10w 1% 0603 smd - RMCF 1/16 309K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16309K1%RCT-ND.
RES 3.09K OHM 1/10W 1% 0603 SMD - RMCF 1/16 3.09K 1% R
Order 'res 3.09k ohm 1/10w 1% 0603 smd - RMCF 1/16 3.09K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/163.09K1%RDKR-ND.
RES 30.9K OHM 1/10W 1% 0603 SMD - RMCF 1/16 30.9K 1% R
Order 'res 30.9k ohm 1/10w 1% 0603 smd - RMCF 1/16 30.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1630.9K1%RDKR-ND.
RES 309K OHM 1/10W 1% 0603 SMD - RMCF 1/16 309K 1% R
Order 'res 309k ohm 1/10w 1% 0603 smd - RMCF 1/16 309K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16309K1%RDKR-ND.
RES 309K OHM METAL FILM .50W 1% - SFR16S0003093FR500
Order 'res 309k ohm metal film .50w 1% - SFR16S0003093FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED309K0F12AF5-ND.
RES 30.9K OHM METAL FILM .50W 1% - SFR16S0003092FR500
Order 'res 30.9k ohm metal film .50w 1% - SFR16S0003092FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED30K90F12AF5-ND.
RES 309K OHM METAL FILM .60W 1% - MRS25000C3093FRP00
Order 'res 309k ohm metal film .60w 1% - MRS25000C3093FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC309K0F12AF5-ND.
RES 30.9K OHM METAL FILM .60W 1% - MRS25000C3092FRP00
Order 'res 30.9k ohm metal film .60w 1% - MRS25000C3092FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC30K90F12AF5-ND.
RES 3.09K OHM METAL FILM .60W 1% - MRS25000C3091FRP00
Order 'res 3.09k ohm metal film .60w 1% - MRS25000C3091FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC3K090F12AF5-ND.
RES 30.9K OHM METAL FILM .40W 1% - 5063JD30K90F12AF5BC
Order 'res 30.9k ohm metal film .40w 1% - 5063JD30K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC30.9KXCT-ND.
Send this link via E-Mail
Help With This Screen