RES 300 OHM 1/10W 0.1% 0603 - TNPW0603300RBEEA
| Digi-Key Part Number | TNPW0603300RBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0603300RBEEA | |||
| Description | RES 300 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603300RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 300 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603300RBEEA TNPW0603300RBEEA |
TNPW0603300RBEEA Specification Sheet
RES 300 OHM 1/10W 0.1% 0603 - TNPW0603300RBEEA (TNPW0603300RBEEA-ND)
Related parts:RES 300 OHM 1/10W 1% 0603 SMD - RMCF 1/16 300 1% R
Order 'res 300 ohm 1/10w 1% 0603 smd - RMCF 1/16 300 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163001%R-ND.
RES 300 OHM 1/10W 5% 0603 SMD - RMCF 1/16 300 5% R
Order 'res 300 ohm 1/10w 5% 0603 smd - RMCF 1/16 300 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163005%R-ND.
RES 300 OHM METL FILM .40W 1% T/ - 5043ED300R0F12AF5
Order 'res 300 ohm metl film .40w 1% t/ - 5043ED300R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED300R0F12AF5-ND.
RES 30.0 OHM METL FILM .40W 1% T - 5043ED30R00F12AF5
Order 'res 30.0 ohm metl film .40w 1% t - 5043ED30R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED30R00F12AF5-ND.
RES 300 OHM METL FILM .40W 1% TR - 5063JD300R0F12AF5
Order 'res 300 ohm metl film .40w 1% tr - 5063JD300R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD300R0F12AF5-ND.
RES 30.0 OHM MTL FILM .40W 1% TR - 5063JD30R00F12AF5
Order 'res 30.0 ohm mtl film .40w 1% tr - 5063JD30R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD30R00F12AF5-ND.
RES 3.00 OHM MTL FILM .40W 1% TR - 5063JD3R000F12AF5
Order 'res 3.00 ohm mtl film .40w 1% tr - 5063JD3R000F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R000F12AF5-ND.
RES 300 OHM METL FILM .60W 1% T/ - B0207C300R0F5T
Order 'res 300 ohm metl film .60w 1% t/ - B0207C300R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C300R0F5T-ND.
RES 30.0 OHM METL FILM .60W 1% T - B0207C30R00F5T
Order 'res 30.0 ohm metl film .60w 1% t - B0207C30R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C30R00F5T-ND.
RES 3.00 OHM METL FILM .60W 1% T - B0207C3R000F5T
Order 'res 3.00 ohm metl film .60w 1% t - B0207C3R000F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3R000F5T-ND.
RES 300 OHM 5% 10W WIREWOUND AXL - CP0010300R0JE14
Order 'res 300 ohm 5% 10w wirewound axl - CP0010300R0JE14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CP0010300R0JE14-ND.
RES 300 OHM 5% 10W WIREWOUND AXL - CP0010300R0JB14
Order 'res 300 ohm 5% 10w wirewound axl - CP0010300R0JB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPB-300-ND.
RES 300 OHM 1/2W 5% CARBON FILM - CF 1/2 300 5% R
Order 'res 300 ohm 1/2w 5% carbon film - CF 1/2 300 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/23005%RTR-ND.
RES 300 OHM 1/4W 5% CARBON FILM - CF 1/4 300 5% R
Order 'res 300 ohm 1/4w 5% carbon film - CF 1/4 300 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43005%RTR-ND.
RES 300 OHM 1/4W 5% CARBON FILM - CF 1/4 300 5% T
Order 'res 300 ohm 1/4w 5% carbon film - CF 1/4 300 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43005%T-ND.
Send this link via E-Mail
Help With This Screen