RES 300K OHM 1/10W 0.1% 0603 - TNPW0603300KBETA
| Digi-Key Part Number | TNPW0603300KBETA-ND |
5000 |
.28800 |
Extended Price
1440.00 |
| Manufacturer Part Number | TNPW0603300KBETA | |||
| Description | RES 300K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0603300KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 300K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0603300KBETA TNPW0603300KBETA |
TNPW0603300KBETA Specification Sheet
RES 300K OHM 1/10W 0.1% 0603 - TNPW0603300KBETA (TNPW0603300KBETA-ND)
Related parts:RES 300K OHM 1/10W 1% 0603 SMD - RMCF 1/16 300K 1% R
Order 'res 300k ohm 1/10w 1% 0603 smd - RMCF 1/16 300K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16300K1%R-ND.
RES 300K OHM 1/10W 5% 0603 SMD - RMCF 1/16 300K 5% R
Order 'res 300k ohm 1/10w 5% 0603 smd - RMCF 1/16 300K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16300K5%R-ND.
RES 300K OHM METL FILM .40W 1% T - 5043ED300K0F12AF5
Order 'res 300k ohm metl film .40w 1% t - 5043ED300K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED300K0F12AF5-ND.
RES 30.0K OHM MTL FILM .40W 1% T - 5043ED30K00F12AF5
Order 'res 30.0k ohm mtl film .40w 1% t - 5043ED30K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED30K00F12AF5-ND.
RES 300K OHM MTL FILM .40W 1% TR - 5063JD300K0F12AF5
Order 'res 300k ohm mtl film .40w 1% tr - 5063JD300K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD300K0F12AF5-ND.
RES 30.0K OHM MTL FLM .40W 1% TR - 5063JD30K00F12AF5
Order 'res 30.0k ohm mtl flm .40w 1% tr - 5063JD30K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD30K00F12AF5-ND.
RES 3.00K OHM MTL FLM .40W 1% TR - 5063JD3K000F12AF5
Order 'res 3.00k ohm mtl flm .40w 1% tr - 5063JD3K000F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3K000F12AF5-ND.
RES 300K OHM METL FILM .60W 1% T - B0207C300K0F5T
Order 'res 300k ohm metl film .60w 1% t - B0207C300K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C300K0F5T-ND.
RES 30.0K OHM METL FILM .60W 1% - B0207C30K00F2T
Order 'res 30.0k ohm metl film .60w 1% - B0207C30K00F2T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C30K00F2T-ND.
RES 3.00K OHM MTL FILM .60W 1% T - B0207C3K000F5T
Order 'res 3.00k ohm mtl film .60w 1% t - B0207C3K000F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3K000F5T-ND.
RES 300K OHM METAL FILM .50W 1% - HVR3700003003FR500
Order 'res 300k ohm metal film .50w 1% - HVR3700003003FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF300KCT-ND.
RES 300K OHM METAL FILM .50W 1% - HVR3700003003FR500
Order 'res 300k ohm metal film .50w 1% - HVR3700003003FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF300KTR-ND.
RES 300K OHM METAL FILM .25W 1% - HVR2500003003FR500
Order 'res 300k ohm metal film .25w 1% - HVR2500003003FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCQF300KCT-ND.
RES 300K OHM METAL FILM .25W 1% - HVR2500003003FR500
Order 'res 300k ohm metal film .25w 1% - HVR2500003003FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCQF300KTR-ND.
RES 300K OHM THICK FILM 1W 1% - SM102033003F
Order 'res 300k ohm thick film 1w 1% - SM102033003F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-300K-ND.
Send this link via E-Mail
Help With This Screen