2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW06032K55BEEN
RES 2.55K OHM 1/10W 0.1% 0603 - TNPW06032K55BEEN - Resistors
| Digi-Key Part Number | TNPW06032K55BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW06032K55BEEN | |||
| Description | RES 2.55K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW06032K55BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.55K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW06032K55BEEN TNPW06032K55BEEN |
TNPW06032K55BEEN Specification Sheet
RES 2.55K OHM 1/10W 0.1% 0603 - TNPW06032K55BEEN (TNPW06032K55BEEN-ND) - Resistors
Related parts 2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW06032K55BEEN2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW06032K55BEEN
Order 'res 2.55k ohm 1/10w 0.1% 0603 - TNPW06032K55BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW06032K55BEEN-ND.
255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603255KBEEA
Order 'res 255k ohm 1/10w 0.1% 0603 - TNPW0603255KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603255KBEEA-ND.
255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603255KBEEN
Order 'res 255k ohm 1/10w 0.1% 0603 - TNPW0603255KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603255KBEEN-ND.
255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603255KBETA
Order 'res 255k ohm 1/10w 0.1% 0603 - TNPW0603255KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603255KBETA-ND.
25.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW060325K5BEEA
Order 'res 25.5k ohm 1/10w 0.1% 0603 - TNPW060325K5BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060325K5BEEA-ND.
25.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW060325K5BEEN
Order 'res 25.5k ohm 1/10w 0.1% 0603 - TNPW060325K5BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060325K5BEEN-ND.
25.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW060325K5BETA
Order 'res 25.5k ohm 1/10w 0.1% 0603 - TNPW060325K5BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060325K5BETA-ND.
2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW06032K55BEEA
Order 'res 2.55k ohm 1/10w 0.1% 0603 - TNPW06032K55BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW06032K55BEEA-ND.
2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW06032K55BETA
Order 'res 2.55k ohm 1/10w 0.1% 0603 - TNPW06032K55BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW06032K55BETA-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603100KBEEA
Order 'res 100k ohm 1/10w 0.1% 0603 - TNPW0603100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KAATR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603100KBEEN
Order 'res 100k ohm 1/10w 0.1% 0603 - TNPW0603100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100KBEEN-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603100KBETA
Order 'res 100k ohm 1/10w 0.1% 0603 - TNPW0603100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100KBETA-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603100RBEEA
Order 'res 100 ohm 1/10w 0.1% 0603 - TNPW0603100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100AATR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603100RBEEN
Order 'res 100 ohm 1/10w 0.1% 0603 - TNPW0603100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100RBEEN-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603100RBETA
Order 'res 100 ohm 1/10w 0.1% 0603 - TNPW0603100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100RBETA-ND.
Options for 2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW06032K55BEEN
Send this link via E-Mail
Help With This Screen
