RES 249 OHM 1/10W 0.1% 0603 - TNPW0603249RBEEN
| Digi-Key Part Number | TNPW0603249RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0603249RBEEN | |||
| Description | RES 249 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603249RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 249 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603249RBEEN TNPW0603249RBEEN |
TNPW0603249RBEEN Specification Sheet
RES 249 OHM 1/10W 0.1% 0603 - TNPW0603249RBEEN (TNPW0603249RBEEN-ND)
Related parts:RES 2.49 OHM 1/10W 1% 0603 SMD - RMCF 1/16 2.49 1% R
Order 'res 2.49 ohm 1/10w 1% 0603 smd - RMCF 1/16 2.49 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.491%R-ND.
RES 24.9 OHM 1/10W 1% 0603 SMD - RMCF 1/16 24.9 1% R
Order 'res 24.9 ohm 1/10w 1% 0603 smd - RMCF 1/16 24.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1624.91%R-ND.
RES 249 OHM 1/10W 1% 0603 SMD - RMCF 1/16 249 1% R
Order 'res 249 ohm 1/10w 1% 0603 smd - RMCF 1/16 249 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162491%R-ND.
RES 24.9 OHM METAL FILM .50W 1% - SFR16S0002499FR500
Order 'res 24.9 ohm metal film .50w 1% - SFR16S0002499FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED24R90F12AF5-ND.
RES 2.49 OHM MTL FILM .40W 1% TR - 5063JD2R490F12AF5
Order 'res 2.49 ohm mtl film .40w 1% tr - 5063JD2R490F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R490F12AF5-ND.
RES 2.49 OHM METL FILM .60W 1% T - B0207C2R490F5T
Order 'res 2.49 ohm metl film .60w 1% t - B0207C2R490F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R490F5T-ND.
RES 249 OHM METAL FILM .40W 1% - 5063JD249R0F12AF5BC
Order 'res 249 ohm metal film .40w 1% - 5063JD249R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC249XCT-ND.
RES 24.9 OHM METAL FILM .40W 1% - 5063JD24R90F12AF5BC
Order 'res 24.9 ohm metal film .40w 1% - 5063JD24R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC24.9XCT-ND.
RES 24.9 OHM METL FILM .40W 1% T - 5063JD24R90F12AF5BC
Order 'res 24.9 ohm metl film .40w 1% t - 5063JD24R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC24.9XTR-ND.
RES 249 OHM METL FILM .40W 1% T/ - 5063JD249R0F12AF5BC
Order 'res 249 ohm metl film .40w 1% t/ - 5063JD249R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC249XTR-ND.
RES 24.9 OHM METAL FILM .40W 1% - 5043ED24R90F12AF5BC
Order 'res 24.9 ohm metal film .40w 1% - 5043ED24R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC24.9YCT-ND.
RES 249 OHM METAL FILM .40W 1% - 5043ED249R0F12AF5BC
Order 'res 249 ohm metal film .40w 1% - 5043ED249R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC249YCT-ND.
RES 249 OHM METL FILM .40W 1% T/ - 5043ED249R0F12AF5BC
Order 'res 249 ohm metl film .40w 1% t/ - 5043ED249R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC249YTR-ND.
RES 24.9 OHM METL FILM .40W 1% T - 5043ED24R90F12AF5BC
Order 'res 24.9 ohm metl film .40w 1% t - 5043ED24R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC24.9YTR-ND.
RES 249 OHM METAL FILM .6W 1% - B0207C249R0F5TBC
Order 'res 249 ohm metal film .6w 1% - B0207C249R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC249ZCT-ND.
Send this link via E-Mail
Help With This Screen