RES 249K OHM 1/10W 0.1% 0603 - TNPW0603249KBETA
| Digi-Key Part Number | TNPW0603249KBETA-ND |
5000 |
.28800 |
Extended Price
1440.00 |
| Manufacturer Part Number | TNPW0603249KBETA | |||
| Description | RES 249K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0603249KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 249K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0603249KBETA TNPW0603249KBETA |
TNPW0603249KBETA Specification Sheet
RES 249K OHM 1/10W 0.1% 0603 - TNPW0603249KBETA (TNPW0603249KBETA-ND)
Related parts:RES 2.49K OHM 1/10W 1% 0603 SMD - RMCF 1/16 2.49K 1% R
Order 'res 2.49k ohm 1/10w 1% 0603 smd - RMCF 1/16 2.49K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.49K1%R-ND.
RES 24.9K OHM 1/10W 1% 0603 SMD - RMCF 1/16 24.9K 1% R
Order 'res 24.9k ohm 1/10w 1% 0603 smd - RMCF 1/16 24.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1624.9K1%R-ND.
RES 249K OHM 1/10W 1% 0603 SMD - RMCF 1/16 249K 1% R
Order 'res 249k ohm 1/10w 1% 0603 smd - RMCF 1/16 249K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16249K1%R-ND.
RES 24.9K OHM METAL FILM .40W 1% - 5063JD24K90F12AF5BC
Order 'res 24.9k ohm metal film .40w 1% - 5063JD24K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC24.9KXCT-ND.
RES 249K OHM METAL FILM .40W 1% - 5063JD249K0F12AF5BC
Order 'res 249k ohm metal film .40w 1% - 5063JD249K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC249KXCT-ND.
RES 249K OHM METL FILM .40W 1% T - 5063JD249K0F12AF5BC
Order 'res 249k ohm metl film .40w 1% t - 5063JD249K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC249KXTR-ND.
RES 24.9K OHM METL FILM .40W 1% - 5063JD24K90F12AF5BC
Order 'res 24.9k ohm metl film .40w 1% - 5063JD24K90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC24.9KXTR-ND.
RES 2.49K OHM METAL FILM .40W 1% - 5043ED2K490F12AF5BC
Order 'res 2.49k ohm metal film .40w 1% - 5043ED2K490F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.49KYCT-ND.
RES 249K OHM METAL FILM .40W 1% - 5043ED249K0F12AF5BC
Order 'res 249k ohm metal film .40w 1% - 5043ED249K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC249KYCT-ND.
RES 2.49K OHM MTL FILM .40W 1% T - 5043ED2K490F12AF5BC
Order 'res 2.49k ohm mtl film .40w 1% t - 5043ED2K490F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.49KYTR-ND.
RES 249K OHM METL FILM .40W 1% T - 5043ED249K0F12AF5BC
Order 'res 249k ohm metl film .40w 1% t - 5043ED249K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC249KYTR-ND.
RES 249K OHM METAL FILM .6W 1% - B0207C249K0F5TBC
Order 'res 249k ohm metal film .6w 1% - B0207C249K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC249KZCT-ND.
RES 24.9K OHM METAL FILM .6W 1% - B0207C24K90F5TBC
Order 'res 24.9k ohm metal film .6w 1% - B0207C24K90F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC24.9KZCT-ND.
RES 2.49K OHM METAL FILM .6W 1% - B0207C2K490F5TBC
Order 'res 2.49k ohm metal film .6w 1% - B0207C2K490F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.49KZCT-ND.
RES 2.49K OHM MTL FILM .60W 1% T - B0207C2K490F5TBC
Order 'res 2.49k ohm mtl film .60w 1% t - B0207C2K490F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.49KZTR-ND.
Send this link via E-Mail
Help With This Screen