RES 243 OHM 1/10W 0.1% 0603 - TNPW0603243RBETA
| Digi-Key Part Number | TNPW0603243RBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0603243RBETA | |||
| Description | RES 243 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0603243RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 243 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0603243RBETA TNPW0603243RBETA |
TNPW0603243RBETA Specification Sheet
RES 243 OHM 1/10W 0.1% 0603 - TNPW0603243RBETA (TNPW0603243RBETA-ND)
Related parts:RES 24.3 OHM 1/10W 1% 0603 SMD - RMCF 1/16 24.3 1% R
Order 'res 24.3 ohm 1/10w 1% 0603 smd - RMCF 1/16 24.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1624.31%R-ND.
RES 243 OHM 1/10W 1% 0603 SMD - RMCF 1/16 243 1% R
Order 'res 243 ohm 1/10w 1% 0603 smd - RMCF 1/16 243 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162431%R-ND.
RES 243 OHM METAL FILM .50W 1% - SFR16S0002430FR500
Order 'res 243 ohm metal film .50w 1% - SFR16S0002430FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED243R0F12AF5-ND.
RES 24.3 OHM METAL FILM .50W 1% - SFR16S0002439FR500
Order 'res 24.3 ohm metal film .50w 1% - SFR16S0002439FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED24R30F12AF5-ND.
RES 24.3 OHM METAL FILM .60W 1% - MRS25000C2439FRP00
Order 'res 24.3 ohm metal film .60w 1% - MRS25000C2439FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC24R30F12AF5-ND.
RES 2.43 OHM MTL FILM .40W 1% TR - 5063JD2R430F12AF5
Order 'res 2.43 ohm mtl film .40w 1% tr - 5063JD2R430F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R430F12AF5-ND.
RES 2.43 OHM METL FILM .60W 1% T - B0207C2R430F5T
Order 'res 2.43 ohm metl film .60w 1% t - B0207C2R430F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R430F5T-ND.
RES 243 OHM METAL FILM .40W 1% - 5063JD243R0F12AF5BC
Order 'res 243 ohm metal film .40w 1% - 5063JD243R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC243XCT-ND.
RES 24.3 OHM METAL FILM .40W 1% - 5063JD24R30F12AF5BC
Order 'res 24.3 ohm metal film .40w 1% - 5063JD24R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC24.3XCT-ND.
RES 24.3 OHM METL FILM .40W 1% T - 5063JD24R30F12AF5BC
Order 'res 24.3 ohm metl film .40w 1% t - 5063JD24R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC24.3XTR-ND.
RES 243 OHM METL FILM .40W 1% T/ - 5063JD243R0F12AF5BC
Order 'res 243 ohm metl film .40w 1% t/ - 5063JD243R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC243XTR-ND.
RES 243 OHM METAL FILM .40W 1% - 5043ED243R0F12AF5BC
Order 'res 243 ohm metal film .40w 1% - 5043ED243R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC243YCT-ND.
RES 24.3 OHM METAL FILM .40W 1% - 5043ED24R30F12AF5BC
Order 'res 24.3 ohm metal film .40w 1% - 5043ED24R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC24.3YCT-ND.
RES 24.3 OHM METL FILM .40W 1% T - 5043ED24R30F12AF5BC
Order 'res 24.3 ohm metl film .40w 1% t - 5043ED24R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC24.3YTR-ND.
RES 243 OHM METL FILM .40W 1% T/ - 5043ED243R0F12AF5BC
Order 'res 243 ohm metl film .40w 1% t/ - 5043ED243R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC243YTR-ND.
Send this link via E-Mail
Help With This Screen