RES 243K OHM 1/10W 0.1% 0603 - TNPW0603243KBEEA
| Digi-Key Part Number | TNPW0603243KBEEA-ND |
5000 |
.28800 |
Extended Price
1440.00 |
| Manufacturer Part Number | TNPW0603243KBEEA | |||
| Description | RES 243K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603243KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 243K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603243KBEEA TNPW0603243KBEEA |
TNPW0603243KBEEA Specification Sheet
RES 243K OHM 1/10W 0.1% 0603 - TNPW0603243KBEEA (TNPW0603243KBEEA-ND)
Related parts:RES 2.43K OHM 1/10W 1% 0603 SMD - RMCF 1/16 2.43K 1% R
Order 'res 2.43k ohm 1/10w 1% 0603 smd - RMCF 1/16 2.43K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.43K1%R-ND.
RES 24.3K OHM 1/10W 1% 0603 SMD - RMCF 1/16 24.3K 1% R
Order 'res 24.3k ohm 1/10w 1% 0603 smd - RMCF 1/16 24.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1624.3K1%R-ND.
RES 243K OHM 1/10W 1% 0603 SMD - RMCF 1/16 243K 1% R
Order 'res 243k ohm 1/10w 1% 0603 smd - RMCF 1/16 243K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16243K1%R-ND.
RES 243K OHM METAL FILM .50W 1% - SFR16S0002433FR500
Order 'res 243k ohm metal film .50w 1% - SFR16S0002433FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED243K0F12AF5-ND.
RES 24.3K OHM METAL FILM .60W 1% - MRS25000C2432FRP00
Order 'res 24.3k ohm metal film .60w 1% - MRS25000C2432FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC24K30F12AF5-ND.
RES 24.3K OHM METAL FILM .40W 1% - 5063JD24K30F12AF5BC
Order 'res 24.3k ohm metal film .40w 1% - 5063JD24K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC24.3KXCT-ND.
RES 243K OHM METAL FILM .40W 1% - 5063JD243K0F12AF5BC
Order 'res 243k ohm metal film .40w 1% - 5063JD243K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC243KXCT-ND.
RES 243K OHM METL FILM .40W 1% T - 5063JD243K0F12AF5BC
Order 'res 243k ohm metl film .40w 1% t - 5063JD243K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC243KXTR-ND.
RES 24.3K OHM MTL FILM .40W 1% T - 5063JD24K30F12AF5BC
Order 'res 24.3k ohm mtl film .40w 1% t - 5063JD24K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC24.3KXTR-ND.
RES 243K OHM METAL FILM .40W 1% - 5043ED243K0F12AF5BC
Order 'res 243k ohm metal film .40w 1% - 5043ED243K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC243KYCT-ND.
RES 2.43K OHM METAL FILM .40W 1% - 5043ED2K430F12AF5BC
Order 'res 2.43k ohm metal film .40w 1% - 5043ED2K430F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.43KYCT-ND.
RES 243K OHM METL FILM .40W 1% T - 5043ED243K0F12AF5BC
Order 'res 243k ohm metl film .40w 1% t - 5043ED243K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC243KYTR-ND.
RES 2.43K OHM MTL FILM .40W 1% T - 5043ED2K430F12AF5BC
Order 'res 2.43k ohm mtl film .40w 1% t - 5043ED2K430F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.43KYTR-ND.
RES 24.3K OHM METAL FILM .6W 1% - B0207C24K30F5TBC
Order 'res 24.3k ohm metal film .6w 1% - B0207C24K30F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC24.3KZCT-ND.
RES 2.43K OHM METAL FILM .6W 1% - B0207C2K430F5TBC
Order 'res 2.43k ohm metal film .6w 1% - B0207C2K430F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.43KZCT-ND.
Send this link via E-Mail
Help With This Screen