RES 232 OHM 1/10W 0.1% 0603 - TNPW0603232RBEEA
| Digi-Key Part Number | TNPW0603232RBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0603232RBEEA | |||
| Description | RES 232 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603232RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 232 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603232RBEEA TNPW0603232RBEEA |
TNPW0603232RBEEA Specification Sheet
RES 232 OHM 1/10W 0.1% 0603 - TNPW0603232RBEEA (TNPW0603232RBEEA-ND)
Related parts:RES 23.2 OHM 1/10W 1% 0603 SMD - RMCF 1/16 23.2 1% R
Order 'res 23.2 ohm 1/10w 1% 0603 smd - RMCF 1/16 23.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1623.21%R-ND.
RES 232 OHM 1/10W 1% 0603 SMD - RMCF 1/16 232 1% R
Order 'res 232 ohm 1/10w 1% 0603 smd - RMCF 1/16 232 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162321%R-ND.
RES 232 OHM METAL FILM .50W 1% - SFR16S0002320FR500
Order 'res 232 ohm metal film .50w 1% - SFR16S0002320FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED232R0F12AF5-ND.
RES 23.2 OHM METAL FILM .50W 1% - SFR16S0002329FR500
Order 'res 23.2 ohm metal film .50w 1% - SFR16S0002329FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED23R20F12AF5-ND.
RES 232 OHM METAL FILM .60W 1% - MRS25000C2320FRP00
Order 'res 232 ohm metal film .60w 1% - MRS25000C2320FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC232R0F12AF5-ND.
RES 23.2 OHM METAL FILM .60W 1% - MRS25000C2329FRP00
Order 'res 23.2 ohm metal film .60w 1% - MRS25000C2329FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC23R20F12AF5-ND.
RES 2.32 OHM MTL FILM .40W 1% TR - 5063JD2R320F12AF5
Order 'res 2.32 ohm mtl film .40w 1% tr - 5063JD2R320F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R320F12AF5-ND.
RES 2.32 OHM METL FILM .60W 1% T - B0207C2R320F5T
Order 'res 2.32 ohm metl film .60w 1% t - B0207C2R320F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R320F5T-ND.
RES 23.2 OHM METAL FILM .40W 1% - 5063JD23R20F12AF5BC
Order 'res 23.2 ohm metal film .40w 1% - 5063JD23R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC23.2XCT-ND.
RES 232 OHM METAL FILM .40W 1% - 5063JD232R0F12AF5BC
Order 'res 232 ohm metal film .40w 1% - 5063JD232R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC232XCT-ND.
RES 232 OHM METL FILM .40W 1% T/ - 5063JD232R0F12AF5BC
Order 'res 232 ohm metl film .40w 1% t/ - 5063JD232R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC232XTR-ND.
RES 23.2 OHM METL FILM .40W 1% T - 5063JD23R20F12AF5BC
Order 'res 23.2 ohm metl film .40w 1% t - 5063JD23R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC23.2XTR-ND.
RES 232 OHM METAL FILM .40W 1% - 5043ED232R0F12AF5BC
Order 'res 232 ohm metal film .40w 1% - 5043ED232R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC232YCT-ND.
RES 23.2 OHM METAL FILM .40W 1% - 5043ED23R20F12AF5BC
Order 'res 23.2 ohm metal film .40w 1% - 5043ED23R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC23.2YCT-ND.
RES 232 OHM METL FILM .40W 1% T/ - 5043ED232R0F12AF5BC
Order 'res 232 ohm metl film .40w 1% t/ - 5043ED232R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC232YTR-ND.
Send this link via E-Mail
Help With This Screen