RES 232K OHM 1/10W 0.1% 0603 - TNPW0603232KBEEA
| Digi-Key Part Number | TNPW0603232KBEEA-ND |
5000 |
.28800 |
Extended Price
1440.00 |
| Manufacturer Part Number | TNPW0603232KBEEA | |||
| Description | RES 232K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603232KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 232K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603232KBEEA TNPW0603232KBEEA |
TNPW0603232KBEEA Specification Sheet
RES 232K OHM 1/10W 0.1% 0603 - TNPW0603232KBEEA (TNPW0603232KBEEA-ND)
Related parts:RES 2.32K OHM 1/10W 1% 0603 SMD - RMCF 1/16 2.32K 1% R
Order 'res 2.32k ohm 1/10w 1% 0603 smd - RMCF 1/16 2.32K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.32K1%R-ND.
RES 23.2K OHM 1/10W 1% 0603 SMD - RMCF 1/16 23.2K 1% R
Order 'res 23.2k ohm 1/10w 1% 0603 smd - RMCF 1/16 23.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1623.2K1%R-ND.
RES 232K OHM 1/10W 1% 0603 SMD - RMCF 1/16 232K 1% R
Order 'res 232k ohm 1/10w 1% 0603 smd - RMCF 1/16 232K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16232K1%R-ND.
RES 232K OHM METAL FILM .50W 1% - SFR16S0002323FR500
Order 'res 232k ohm metal film .50w 1% - SFR16S0002323FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED232K0F12AF5-ND.
RES 23.2K OHM METAL FILM .50W 1% - SFR16S0002322FR500
Order 'res 23.2k ohm metal film .50w 1% - SFR16S0002322FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED23K20F12AF5-ND.
RES 2.32K OHM METAL FILM .50W 1% - SFR16S0002321FR500
Order 'res 2.32k ohm metal film .50w 1% - SFR16S0002321FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED2K320F12AF5-ND.
RES 23.2K OHM MET FILM .40W 1% - SFR2500002322FR500
Order 'res 23.2k ohm met film .40w 1% - SFR2500002322FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED23K20F12AF5-ND.
RES 232K OHM METAL FILM .60W 1% - MRS25000C2323FRP00
Order 'res 232k ohm metal film .60w 1% - MRS25000C2323FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC232K0F12AF5-ND.
RES 23.2K OHM METAL FILM .60W 1% - MRS25000C2322FRP00
Order 'res 23.2k ohm metal film .60w 1% - MRS25000C2322FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC23K20F12AF5-ND.
RES 232K OHM METAL FILM .40W 1% - 5063JD232K0F12AF5BC
Order 'res 232k ohm metal film .40w 1% - 5063JD232K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC232KXCT-ND.
RES 23.2K OHM METAL FILM .40W 1% - 5063JD23K20F12AF5BC
Order 'res 23.2k ohm metal film .40w 1% - 5063JD23K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC23.2KXCT-ND.
RES 23.2K OHM METL FILM .40W 1% - 5063JD23K20F12AF5BC
Order 'res 23.2k ohm metl film .40w 1% - 5063JD23K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC23.2KXTR-ND.
RES 232K OHM METL FILM .40W 1% T - 5063JD232K0F12AF5BC
Order 'res 232k ohm metl film .40w 1% t - 5063JD232K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC232KXTR-ND.
RES 2.32K OHM METAL FILM .40W 1% - 5043ED2K320F12AF5BC
Order 'res 2.32k ohm metal film .40w 1% - 5043ED2K320F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.32KYCT-ND.
RES 232K OHM METAL FILM .40W 1% - 5043ED232K0F12AF5BC
Order 'res 232k ohm metal film .40w 1% - 5043ED232K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC232KYCT-ND.
Send this link via E-Mail
Help With This Screen