RES 187 OHM 1/10W 0.1% 0603 - TNPW0603187RBEEN - Resistors
| Digi-Key Part Number | TNPW0603187RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0603187RBEEN | |||
| Description | RES 187 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603187RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 187 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603187RBEEN TNPW0603187RBEEN |
TNPW0603187RBEEN Specification Sheet
RES 187 OHM 1/10W 0.1% 0603 - TNPW0603187RBEEN (TNPW0603187RBEEN-ND) - Resistors
Related parts Resistors:RES 18.7 OHM 1/10W 1% 0603 SMD - RMCF 1/16 18.7 1% R
Order 'res 18.7 ohm 1/10w 1% 0603 smd - RMCF 1/16 18.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1618.71%R-ND.
RES 187 OHM 1/10W 1% 0603 SMD - RMCF 1/16 187 1% R
Order 'res 187 ohm 1/10w 1% 0603 smd - RMCF 1/16 187 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161871%R-ND.
RES 187 OHM METAL FILM .50W 1% - SFR16S0001870FR500
Order 'res 187 ohm metal film .50w 1% - SFR16S0001870FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED187R0F12AF5-ND.
RES 18.7 OHM METAL FILM .50W 1% - SFR16S0001879FR500
Order 'res 18.7 ohm metal film .50w 1% - SFR16S0001879FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED18R70F12AF5-ND.
RES 187 OHM METAL FILM .40W 1% - SFR2500001870FR500
Order 'res 187 ohm metal film .40w 1% - SFR2500001870FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED187R0F12AF5-ND.
RES 18.7 OHM METAL FILM .40W 1% - SFR2500001879FR500
Order 'res 18.7 ohm metal film .40w 1% - SFR2500001879FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED18R70F12AF5-ND.
RES 187 OHM METAL FILM .60W 1% - MRS25000C1870FRP00
Order 'res 187 ohm metal film .60w 1% - MRS25000C1870FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC187R0F12AF5-ND.
RES 18.7 OHM METAL FILM .60W 1% - MRS25000C1879FRP00
Order 'res 18.7 ohm metal film .60w 1% - MRS25000C1879FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC18R70F12AF5-ND.
RES 1.87 OHM MTL FILM .40W 1% TR - 5063JD1R870F12AF5
Order 'res 1.87 ohm mtl film .40w 1% tr - 5063JD1R870F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R870F12AF5-ND.
RES 1.87 OHM METL FILM .60W 1% T - B0207C1R870F5T
Order 'res 1.87 ohm metl film .60w 1% t - B0207C1R870F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R870F5T-ND.
RES 18.7 OHM METAL FILM .40W 1% - 5063JD18R70F12AF5BC
Order 'res 18.7 ohm metal film .40w 1% - 5063JD18R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC18.7XCT-ND.
RES 187 OHM METAL FILM .40W 1% - 5063JD187R0F12AF5BC
Order 'res 187 ohm metal film .40w 1% - 5063JD187R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC187XCT-ND.
RES 187 OHM METL FILM .40W 1% T/ - 5063JD187R0F12AF5BC
Order 'res 187 ohm metl film .40w 1% t/ - 5063JD187R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC187XTR-ND.
RES 18.7 OHM METL FILM .40W 1% T - 5063JD18R70F12AF5BC
Order 'res 18.7 ohm metl film .40w 1% t - 5063JD18R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC18.7XTR-ND.
RES 187 OHM METAL FILM .40W 1% - 5043ED187R0F12AF5BC
Order 'res 187 ohm metal film .40w 1% - 5043ED187R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC187YCT-ND.
Send this link via E-Mail
Help With This Screen