Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY LITH COIN HITEMP W/LEGS - BR1225A/HB

Digi-Key Part Number P061-ND
Price Break
1
10
120
600
1200
4800
Unit Price
1.98000
1.77800
1.58000
1.18500
1.05070
1.00725
Extended Price
1.98
17.78
189.60
711.00
1260.84
4834.80
Manufacturer Part NumberBR1225A/HB
DescriptionBATTERY LITH COIN HITEMP W/LEGS
Quantity Available 8792
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR1225A/HB
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeLithium
Cell TypeCoin
Voltage3.000 V [Typ]
Battery Capacity48.00 mA-h [Nom]
Termination StyleThrough Hole
Diameter12.5000 mm [Typ]
Height3.200 mm [Typ]
Weight1.0000 g [Nom]
Lead Spacing10.000 mm [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR1225A HB
BR1225AHB
P061 ND
P061ND
P061

BR1225A/HB Specification Sheet

Image of BATTERY LITH COIN HITEMP W/LEGS - BR1225A/HB

BATTERY LITH COIN HITEMP W/LEGS - BR1225A/HB (P061-ND)

Related parts:
BATTERY LITH COIN HITEMP W/LEGS - BR1225A/HB
 Order 'battery lith coin hitemp w/legs - BR1225A/HB' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P061-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR2032-1HE
 Order 'battery lithium coin 20mm w/legs - BR2032-1HE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P196-ND.
BATTERY LITH COIN 3V RECHARGE - ML621S/F9DE
 Order 'battery lith coin 3v recharge - ML621S/F9DE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P044-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL1220-1VC
 Order 'battery lith coin 3v 12.5mm vert - VL1220-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P080-ND.
BATTERY LITH COIN 3V 30MM HORIZ - VL3032-1GUF
 Order 'battery lith coin 3v 30mm horiz - VL3032-1GUF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P087-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML1220/F1AE
 Order 'battery lith 3v recharge w/legs - ML1220/F1AE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P295-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR1225-1HC
 Order 'battery lith 12.5mm coin w/legs - BR1225-1HC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P191-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR1225-1VC
 Order 'battery lith 12.5mm coin w/legs - BR1225-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P192-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR2477A/HB
 Order 'batt lith hitemp 1000mah w/legs - BR2477A/HB' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P029-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
 Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N189-ND.
BATTERY LITHIUM COIN STD 3V 23MM - CR2354
 Order 'battery lithium coin std 3v 23mm - CR2354' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P117-ND.
BATTERY LITHIUM COIN STD 3V 24MM - CR2477
 Order 'battery lithium coin std 3v 24mm - CR2477' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P120-ND.
BATTERY LITHIUM COIN 90MAH 20MM - CR2016
 Order 'battery lithium coin 90mah 20mm - CR2016' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P138-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR1225
 Order 'battery lithium coin 3v 12.5mm - BR1225' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P183-ND.

Send this link via E-Mail
Help With This Screen
Component Title Manufacturer Category Manufacturer Part No. Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY IND ALKALINE 9 VOLT - EN22 Next: IC MCU FLASH 16KX16 44TQFP - PIC18LF4520-I/PT