RES 147K OHM 1/10W 0.1% 0603 - TNPW0603147KBEEN - Resistors
| Digi-Key Part Number | TNPW0603147KBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0603147KBEEN | |||
| Description | RES 147K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603147KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 147K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603147KBEEN TNPW0603147KBEEN |
TNPW0603147KBEEN Specification Sheet
RES 147K OHM 1/10W 0.1% 0603 - TNPW0603147KBEEN (TNPW0603147KBEEN-ND) - Resistors
Related parts Resistors :RES 147K OHM 1/10W 0.1% 0603 - TNPW0603147KBEEN
Order 'res 147k ohm 1/10w 0.1% 0603 - TNPW0603147KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603147KBEEN-ND.
RES 147K OHM 1/10W 0.1% 0603 - TNPW0603147KBEEA
Order 'res 147k ohm 1/10w 0.1% 0603 - TNPW0603147KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603147KBEEA-ND.
RES 147K OHM 1/10W 0.1% 0603 - TNPW0603147KBETA
Order 'res 147k ohm 1/10w 0.1% 0603 - TNPW0603147KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603147KBETA-ND.
RES 14.7K OHM 1/10W 0.1% 0603 - TNPW060314K7BEEA
Order 'res 14.7k ohm 1/10w 0.1% 0603 - TNPW060314K7BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060314K7BEEA-ND.
RES 14.7K OHM 1/10W 0.1% 0603 - TNPW060314K7BEEN
Order 'res 14.7k ohm 1/10w 0.1% 0603 - TNPW060314K7BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060314K7BEEN-ND.
RES 14.7K OHM 1/10W 0.1% 0603 - TNPW060314K7BETA
Order 'res 14.7k ohm 1/10w 0.1% 0603 - TNPW060314K7BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060314K7BETA-ND.
RES 1.47K OHM 1/10W 0.1% 0603 - TNPW06031K47BEEA
Order 'res 1.47k ohm 1/10w 0.1% 0603 - TNPW06031K47BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW06031K47BEEA-ND.
RES 1.47K OHM 1/10W 0.1% 0603 - TNPW06031K47BEEN
Order 'res 1.47k ohm 1/10w 0.1% 0603 - TNPW06031K47BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW06031K47BEEN-ND.
RES 1.47K OHM 1/10W 0.1% 0603 - TNPW06031K47BETA
Order 'res 1.47k ohm 1/10w 0.1% 0603 - TNPW06031K47BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW06031K47BETA-ND.
RES 100K OHM 1/10W 0.1% 0603 - TNPW0603100KBEEA
Order 'res 100k ohm 1/10w 0.1% 0603 - TNPW0603100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KAATR-ND.
RES 100K OHM 1/10W 0.1% 0603 - TNPW0603100KBEEN
Order 'res 100k ohm 1/10w 0.1% 0603 - TNPW0603100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100KBEEN-ND.
RES 100K OHM 1/10W 0.1% 0603 - TNPW0603100KBETA
Order 'res 100k ohm 1/10w 0.1% 0603 - TNPW0603100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100KBETA-ND.
RES 100 OHM 1/10W 0.1% 0603 - TNPW0603100RBEEA
Order 'res 100 ohm 1/10w 0.1% 0603 - TNPW0603100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100AATR-ND.
RES 100 OHM 1/10W 0.1% 0603 - TNPW0603100RBEEN
Order 'res 100 ohm 1/10w 0.1% 0603 - TNPW0603100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100RBEEN-ND.
RES 100 OHM 1/10W 0.1% 0603 - TNPW0603100RBETA
Order 'res 100 ohm 1/10w 0.1% 0603 - TNPW0603100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100RBETA-ND.
Send this link via E-Mail
Help With This Screen
